Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management

HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G

All prices are in GBP.
Digi-Key Part Number HS337-ND
Price Break Unit Price Extended Price
1 0.39 0.39
10 0.352 3.52
100 0.2735 27.35
500 0.23444 117.22
1000 0.2188 218.80
5000 0.19927 996.35
Manufacturer Part Number576802B04000G
Product DescriptionHEAT SINK VERT PLUG-IN TO-220
Quantity Available 8678

Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G
Technical/Catalog Information576802B04000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodClip and PC Pin
Height0.750" (19.05mm)
MaterialAluminum
Package CooledTO-220, TO-262
Power Dissipation @ Temperature Rise1W @ 30°C
Thermal Resistance @ Forced Air Flow7.0°C/W @ 400 LFM
Outline14.48mm x 12.70mm
Thermal Resistance @ Natural27.3°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 576802B04000G
576802B04000G
HS337 ND
HS337ND
HS337
Image of HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
(HS337-ND)

HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G (HS337-ND)

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B04000G Fans, Thermal Management
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
Aavid Thermalloy Heat Sink Thermal Management 576802B03100 Thermal Management
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 576802B03100G Fans, Thermal Management
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530402B00150G Fans, Thermal Management
 Order HEAT SINK 1.75" HIGH RISE TO-220-530402B00150G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS342-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 530102B00150G Fans, Thermal Management
 Order HEAT SINK 1.75" HIGH RISE TO-220-530102B00150G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS343-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00100G Fans, Thermal Management
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
Aavid Thermalloy Heat Sink Thermal Management 592201B03400 Thermal Management
 Order HEAT SINK TO-218 12W SPRING ACT-592201B03400 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEAT SINK TRACK MNT FOR G3NA SER - Y92B-N50  |  Next: HEAT SINK WITH THERMAL TAPE - 642-35ABT3
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany