Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501303B00000G Fans, Thermal Management

HEAT SINK TO-3 .500" COMPACT - 501303B00000G

All prices are in GBP.
Digi-Key Part Number HS148-ND
Price Break Unit Price Extended Price
8000 0.31506 2520.48
Manufacturer Part Number501303B00000G
Product DescriptionHEAT SINK TO-3 .500" COMPACT
Quantity Available

Non-Stock
Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501303B00000G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501303B00000G
Technical/Catalog Information501303B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On
Height0.500" (12.70mm)
MaterialAluminum
Package CooledTO-3
Power Dissipation @ Temperature Rise2W @ 30°C
Thermal Resistance @ Forced Air Flow4°C/W @ 300 LFM
Outline47.75mm x 35.56mm
Thermal Resistance @ Natural12°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 501303B00000G
501303B00000G
HS148 ND
HS148ND
HS148
Image of HEAT SINK TO-3 .500" COMPACT - 501303B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEAT SINK TO-3 .500" COMPACT - 501303B00000G
(HS148-ND)

HEAT SINK TO-3 .500" COMPACT - 501303B00000G (HS148-ND)

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501303B00000G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501303B00000G Fans, Thermal Management
 Order HEAT SINK TO-3 .500" COMPACT-501303B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS148-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577202B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501603B00000G Fans, Thermal Management
 Order HEAT SINK TO-3 1.25" COMPACT-501603B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 501403B00000G Fans, Thermal Management
 Order HEAT SINK TO-3 .750" COMPACT-501403B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS149-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577002B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 577102B00000G Fans, Thermal Management
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
Aavid Thermalloy Heat Sink Thermal Management 592201B03400 Thermal Management
 Order HEAT SINK TO-218 12W SPRING ACT-592201B03400 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.
Aavid Thermalloy Heat Sink Thermal Management 576802B03100 Thermal Management
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 592201B03400G Fans, Thermal Management
 Order HEAT SINK TO-218 12W SPRING ACT-592201B03400G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS340-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy TV-4G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-TV-4G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number TV-4G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G  |  Next: HEAT SINK TO-3 .750" COMPACT - 501403B00000G
HEAT SINK TO-3 .500" COMPACT - 501303B00000G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany