Magnets ACTUATOR MAGNET .182" DIAMETER - H-36 Sensors, Transducers

ACTUATOR MAGNET .182" DIAMETER - H-36

All prices are in GBP.
Digi-Key Part Number HE154-ND
Price Break Unit Price Extended Price
100 1.2804 128.04
Manufacturer Part NumberH-36
Product DescriptionACTUATOR MAGNET .182" DIAMETER
Quantity Available

Non-Stock
Order: Magnets ACTUATOR MAGNET .182" DIAMETER - H-36 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Magnets ACTUATOR MAGNET .182" DIAMETER - H-36
Technical/Catalog InformationH-36
VendorHamlin Electronics Limited Partnership
CategorySensors, Transducers
Size0.182" Dia x 1.00" L (4.62mm x 25.40mm)
ShapeRound
MaterialAlnico 5 (AlNiCo)
Gauss Strength155
Use with A.T. Range10 ~ 68
Lead Free StatusLead Free
RoHS StatusRoHS Not Applicable
Other Names H 36
H36
HE154 ND
HE154ND
HE154
Image of ACTUATOR MAGNET .182" DIAMETER - H-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACTUATOR MAGNET .182" DIAMETER - H-36
(HE154-ND)

ACTUATOR MAGNET .182" DIAMETER - H-36 (HE154-ND)

Related parts Magnets ACTUATOR MAGNET .182" DIAMETER - H-36 Sensors, Transducers
Magnets ACTUATOR MAGNET .182" DIAMETER - H-36 Sensors, Transducers
 Order ACTUATOR MAGNET .182" DIAMETER-H-36 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE154-ND.
Magnets ACTUATOR MAGNET .118" DIAMETER - 315 Sensors, Transducers
 Order ACTUATOR MAGNET .118" DIAMETER-315 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE155-ND.
Accessory Switch Hamlin Electronics Limited Partnership 57075-000 Switches
 Order ACTUATOR MAGNET SS M16X1MM-57075-000 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 57075-000-ND.
Accessory Switch Hamlin Electronics Limited Partnership 57020-000 Switches
 Order ACTUATOR MAGNET CYL FOR 59020-57020-000 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 57020-000-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59045-010 Switches
 Order SENSOR MAGNETIC SPST/NO PCMT 10W-59045-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59045-010-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59050-010 Switches
 Order SENSOR MAGNETIC SPST/NO PCMT 10W-59050-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59050-010-ND.
SPDT Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59025-030 Switches
 Order SENSOR MAGNETIC SPDT/CO 5W-59025-030 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-030-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59030-010 Switches
 Order SENSOR MAGNETIC 1 1/2 X 1/4"DIA-59030-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59030-010-ND.
SPDT Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59030-030 Switches
 Order SENSOR MAGNETIC REED SPDT 0.25A-59030-030 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59030-030-ND.
SPST-NO Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59020-010 Switches
 Order SENSOR MAGNETIC SPST-NO .25A-59020-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59020-010-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACTUATOR MAGNET .118" DIAMETER - 315  |  Next: ACTUATOR MAGNET CYL FOR 59020 - 57020-000
ACTUATOR MAGNET .182" DIAMETER - H-36
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany