National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM325H Integrated Circuits (ICs)

IC REG POS/NEG 15V TO-100 - LM325H - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LM325H-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberLM325H
Product DescriptionIC REG POS/NEG 15V TO-100
Quantity Available 0

Obsolete item; call Digi-Key for more information.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM325H
Technical/Catalog InformationLM325H
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM325H
LM325H
Image of IC REG POS/NEG 15V TO-100 - LM325H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REG POS/NEG 15V TO-100 - LM325H
(LM325H-ND) - Integrated Circuits (ICs)

IC REG POS/NEG 15V TO-100 - LM325H (LM325H-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM325H Integrated Circuits (ICs)
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM325H Integrated Circuits (ICs)
 Order IC REG POS/NEG 15V TO-100-LM325H online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM325H-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM340AT-15 Integrated Circuits (ICs)
 Order IC REG POS 1A 15V TO220-LM340AT-15 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340AT-15-ND.
STMicroelectronics (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ABD2T-TR Integrated Circuits (ICs)
 Order IC REG POS 1.5A 15V PREC D2PAK-L7815ABD2T-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7262-1-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ABD2T-TR Integrated Circuits (ICs)
 Order IC REG POS 1.5A 15V PREC D2PAK-L7815ABD2T-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7262-2-ND.
STMicroelectronics (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ABD2T-TR Integrated Circuits (ICs)
 Order IC REG POS 1.5A 15V PREC D2PAK-L7815ABD2T-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7262-6-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L78L15ABZ Integrated Circuits (ICs)
 Order IC REG POS 100MA 15V TO-92-L78L15ABZ online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7277-ND.
STMicroelectronics (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L78L15ABUTR Integrated Circuits (ICs)
 Order IC REG POS 100MA 15V SOT-89-L78L15ABUTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7769-1-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L78L15ABUTR Integrated Circuits (ICs)
 Order IC REG POS 100MA 15V SOT-89-L78L15ABUTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7769-2-ND.
STMicroelectronics (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L78L15ABUTR Integrated Circuits (ICs)
 Order IC REG POS 100MA 15V SOT-89-L78L15ABUTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7769-6-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ABD2T Integrated Circuits (ICs)
 Order IC REG POS 1.5A 15V PREC D2PAK-L7815ABD2T online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7815ABD2T-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REG POS-VOLT 5V DPAK - UA78M05IKVURG3  |  Next: IC REG POS/NEG VARI 8SSOP - BD3987FV-E2
IC REG POS/NEG 15V TO-100 - LM325H
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany