National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM150K STEEL/NOPB Integrated Circuits (ICs)

IC VOLT REG ADJ 3 TERM P 3A TO-3 - LM150K STEEL/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LM150K STEEL-ND
Price Break Unit Price Extended Price
1 44.94 44.94
25 35.74 893.50
100 30.54 3054.00
250 28.8 7200.00
500 27.97 13985.00
1000 26.14 26140.00
Manufacturer Part NumberLM150K STEEL/NOPB
Product DescriptionIC VOLT REG ADJ 3 TERM P 3A TO-3
Quantity Available 37

Order: National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM150K STEEL/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM150K STEEL/NOPB
Technical/Catalog InformationLM150K STEEL/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM150K STEEL NOPB
LM150K STEELNOPB
LM150K STEEL ND
LM150K STEELND
LM150K STEEL
Image of IC VOLT REG ADJ 3 TERM P 3A TO-3 - LM150K STEEL/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VOLT REG ADJ 3 TERM P 3A TO-3 - LM150K STEEL/NOPB
(LM150K STEEL-ND) - Integrated Circuits (ICs)

IC VOLT REG ADJ 3 TERM P 3A TO-3 - LM150K STEEL/NOPB (LM150K STEEL-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM150K STEEL/NOPB Integrated Circuits (ICs)
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM150K STEEL/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG ADJ 3 TERM P 3A TO-3-LM150K STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM150K STEEL-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM140K-5.0/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG POS 3 TERM 5V T0-3-LM140K-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140K-5.0-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM140LAH-5.0/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG POS 3 TERM 5V TO-39-LM140LAH-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140LAH-5.0-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM7905CT/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG NEG 5V 1.5A TO220-3-LM7905CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7905CTNS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM140K-12/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG 12V 1.5A TO-3-LM140K-12/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140K-12-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM78L05ACZ/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG 5V 100MA TO92-3-LM78L05ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM78L09ACZ Integrated Circuits (ICs)
 Order IC VOLT REG 9V 100MA TO92-3-LM78L09ACZ online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L09ACZ-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM78L12ACZ/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG 12V 100MA TO92-3-LM78L12ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACZ-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM78L15ACZ/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG 15V 100MA TO92-3-LM78L15ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L15ACZ-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM78L62ACZ/NOPB Integrated Circuits (ICs)
 Order IC VOLT REG 6.2V 100MA TO92-3-LM78L62ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L62ACZ-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VOLT REG ADJ 1.8A DSO8-27 - IFX91041EJV  |  Next: IC VOLT REG BUCK 1.2A ADJ 8DFN - LT3663EDCB#TRMPBF
IC VOLT REG ADJ 3 TERM P 3A TO-3 - LM150K STEEL/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany