Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-24DS-2C Connectors, Interconnects

CONN SOCKET 24POS 2MM DUAL CRIMP - DF11-24DS-2C

All prices are in GBP.
Digi-Key Part Number H2029-ND
Price Break Unit Price Extended Price
1 0.39 0.39
25 0.184 4.60
100 0.1373 13.73
500 0.09884 49.42
1000 0.07688 76.88
2500 0.07413 185.32
5000 0.07001 350.05
10000 0.06864 686.40
Manufacturer Part NumberDF11-24DS-2C
Product DescriptionCONN SOCKET 24POS 2MM DUAL CRIMP
Quantity Available 965

Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-24DS-2C Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-24DS-2C
Technical/Catalog InformationDF11-24DS-2C
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.079" (2.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF11 24DS 2C
DF1124DS2C
H2029 ND
H2029ND
H2029
Image of CONN SOCKET 24POS 2MM DUAL CRIMP - DF11-24DS-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN SOCKET 24POS 2MM DUAL CRIMP - DF11-24DS-2C
(H2029-ND)

CONN SOCKET 24POS 2MM DUAL CRIMP - DF11-24DS-2C (H2029-ND)

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-24DS-2C Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-24DS-2C Connectors, Interconnects
 Order CONN SOCKET 24POS 2MM DUAL CRIMP-DF11-24DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2029-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-30DS-2C Connectors, Interconnects
 Order CONN SOCKET 30POS 2MM DUAL CRIMP-DF11-30DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2263-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-32DS-2C Connectors, Interconnects
 Order CONN SOCKET 32POS 2MM DUAL CRIMP-DF11-32DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2264-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-4DS-2C Connectors, Interconnects
 Order CONN SOCKET 4POS 2MM DUAL CRIMP-DF11-4DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2019-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-6DS-2C Connectors, Interconnects
 Order CONN SOCKET 6POS 2MM DUAL CRIMP-DF11-6DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2021-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-8DS-2C Connectors, Interconnects
 Order CONN SOCKET 8POS 2MM DUAL CRIMP-DF11-8DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2022-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-10DS-2C Connectors, Interconnects
 Order CONN SOCKET 10POS 2MM DUAL CRIMP-DF11-10DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2023-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-12DS-2C Connectors, Interconnects
 Order CONN SOCKET 12POS 2MM DUAL CRIMP-DF11-12DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2024-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-16DS-2C Connectors, Interconnects
 Order CONN SOCKET 16POS 2MM DUAL CRIMP-DF11-16DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2025-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF11-18DS-2C Connectors, Interconnects
 Order CONN SOCKET 18POS 2MM DUAL CRIMP-DF11-18DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2026-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN SOCKET 24POS .8MM VERT SMD - P08-024SLC-A-G  |  Next: CONN SOCKET 24POS 2MM R/A PCB - 950524-5002-AR
CONN SOCKET 24POS 2MM DUAL CRIMP - DF11-24DS-2C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany