Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10-64ACS-2.54DSA(72) Connectors, Interconnects

CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72)

All prices are in GBP.
Digi-Key Part Number H11222-ND
Price Break Unit Price Extended Price
1 6.34 6.34
10 5.359 53.59
100 4.0191 401.91
500 3.23966 1619.83
1000 3.1057 3105.70
2500 3.0448 7612.00
Manufacturer Part NumberPCN10-64ACS-2.54DSA(72)
Product DescriptionCONN DIN RECEPT 64POS 3ROW STR
Quantity Available 348

Order: Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10-64ACS-2.54DSA(72) Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10-64ACS-2.54DSA(72)
Technical/Catalog InformationPCN10-64ACS-2.54DSA(72)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Number of Rows3
StyleC
Mounting TypeThrough Hole
Features-
PackagingTray
Pitch0.100" (2.54mm)
Contact FinishGold
Number of Positions Loaded64
Level, Class-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCN10 64ACS 2 54DSA 72
PCN1064ACS254DSA72
H11222 ND
H11222ND
H11222
Image of CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72)
(H11222-ND)

CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72) (H11222-ND)

Related parts Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10-64ACS-2.54DSA(72) Connectors, Interconnects
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10-64ACS-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN RECEPT 64POS 3ROW STR-PCN10-64ACS-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11222-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-64ACP-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN HEADER 64POS 3ROW STR-PCN10-64ACP-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11217-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-64P-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN HEADER 64POS DUAL STR-PCN10-64P-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11167-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-96P-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN HEADER 96POS 3ROW STR-PCN10-96P-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11218-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10C-64S-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN RECEPT 64POS DUAL STR-PCN10C-64S-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11196-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10MC-64S-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN RECEPT 64POS DUAL STR-PCN10MC-64S-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11210-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10MC-96S-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN RECEPT 96POS 3ROW STR-PCN10MC-96S-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11221-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-50P-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN HEADER 50POS DUAL STR-PCN10-50P-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11166-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-20P-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN HEADER 20POS DUAL STR-PCN10-20P-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11163-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-32P-2.54DSA(72) Connectors, Interconnects
 Order CONN DIN HEADER 32POS DUAL STR-PCN10-32P-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11164-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN DIN RECEPT 50POS DUAL STR - PCN10C-50S-2.54DSA(72)  |  Next: CONN DIN RECEPT 64POS DUAL STR - PCN10C-64S-2.54DSA(72)
CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72)
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany