I/O Relay Modules - Input Grayhill Inc Relay 70-IAC5 Relays

AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5 - Relays

All prices are in GBP.
Digi-Key Part Number GH7020-ND
Price Break Unit Price Extended Price
1 6.75 6.75
10 6.078 60.78
100 5.7397 573.97
250 5.40248 1350.62
500 4.72666 2363.33
Manufacturer Part Number70-IAC5
Product DescriptionAC INPUT MODULE 120V 50MA OUTPUT
Quantity Available 170

Order: I/O Relay Modules - Input Grayhill Inc Relay 70-IAC5 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

I/O Relay Modules - Input Grayhill Inc Relay 70-IAC5
Technical/Catalog Information70-IAC5
VendorGrayhill Inc
CategoryRelays
TypeAC
ColorYellow
StyleStandard
Voltage - Input90 ~ 140VAC (120VAC Nom)
Current - Input8mA
Logic Supply Voltage (Output)5VDC (3 ~ 6VDC)
Logic Supply Current (Output)10mA
Turn On Time20ms
Turn Off Time20ms
FeaturesHold Down Screw
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70 IAC5
70IAC5
GH7020 ND
GH7020ND
GH7020
Image of AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
(GH7020-ND) - Relays

AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5 (GH7020-ND) - Relays

Related parts I/O Relay Modules - Input Grayhill Inc Relay 70-IAC5 Relays
I/O Relay Modules - Input Grayhill Inc Relay 70-IAC5 Relays
 Order AC INPUT MODULE 120V 50MA OUTPUT-70-IAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70-IDC5 Relays
 Order DC INPUT MODULE 32V 50MA OUTPUT-70-IDC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70-IDC5B Relays
 Order I/O MODULE 32VDC 50MA STD-70-IDC5B online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70-IAC24 Relays
 Order I/O MODULE 120VAC 50MA STD-70-IAC24 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7418-ND.
I/O Relay Modules - Output Grayhill Inc Relay 70-OAC5RLY Relays
 Order AC OUTPUT MODULE 120VAC 3 AMP-70-OAC5RLY online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
I/O Relay Modules - Output Grayhill Inc Relay 70-OAC5 Relays
 Order AC OUTPUT MODULE 120VAC 3.5 AMP-70-OAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70M-IAC5 Relays
 Order MODL MINI AC INPUT 5V OUTPUT-70M-IAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7026-ND.
Input Modules Grayhill Inc Relay 70-IDC5G Relays
 Order MODULE I/O HV INPUT DC-70-IDC5G online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
I/O Relay Modules - Input Grayhill Inc Relay 70G-IAC5 Relays
 Order I/O MODULE 120VAC 50MA W/LED-70G-IAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O Relay Modules - Output Grayhill Inc Relay 70-ODC5 Relays
 Order DC OUTPUT MODULE 60VDC 3.5 AMP-70-ODC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC CONTROLL MODULE 1400V 60A - VW2X60-14IO1  |  Next: AC INPUT UNIT 120V - G32A-B AC100/120
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany