DPDT Slide Switch On-On - CW Industries GF-126-0008 Switches

SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008 - Switches

All prices are in GBP.
Digi-Key Part Number GF-126-0008-ND
Price Break Unit Price Extended Price
1000 0.57784 577.84
Manufacturer Part NumberGF-126-0008
Product DescriptionSWITCH SLIDE DPDT 3A PC MOUNT
Quantity Available

Non-Stock
Order: DPDT Slide Switch On-On - CW Industries GF-126-0008 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DPDT Slide Switch On-On - CW Industries GF-126-0008
Technical/Catalog InformationGF-126-0008
VendorCW Industries
CategorySwitches
Mounting TypeThrough Hole
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage-
Termination StylePC Pin
OrientationVertical
Actuator TypeStandard
Other Names GF 126 0008
GF1260008
Image of SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008
(GF-126-0008-ND) - Switches

SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008 (GF-126-0008-ND) - Switches

Related parts DPDT Slide Switch On-On - CW Industries GF-126-0008 Switches
DPDT Slide Switch On-On - CW Industries GF-126-0008 Switches
 Order SWITCH SLIDE DPDT 3A PC MOUNT-GF-126-0008 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0008-ND.
DPDT Slide Switch On-On 3A @ 125VAC CW Industries GF-126-3W/G-20-69 Switches
 Order SWITCH SLIDE DPDT 3A PC MOUNT-GF-126-3W/G-20-69 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-3W/G-20-69-ND.
DPDT Slide Switch On-On 3A @ 125VAC CW Industries GF-126-0159 Switches
 Order SWITCH SLIDE DPDT 3A PC MOUNT-GF-126-0159 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW342-ND.
DPDT Slide Switch On-On 3A @ 125VAC CW Industries GF-126-0147 Switches
 Order SWITCH SLIDE DPDT 3A PC MNT-GF-126-0147 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW619-ND.
DPDT Slide Switch On-On - CW Industries GF-126-0127 Switches
 Order SWITCH SLIDE DPDT PCB .328 HTACT-GF-126-0127 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0127-ND.
DP3T Slide Switch On-On-On 3A @ 125VAC CW Industries G-328S-0008 Switches
 Order SWITCH SLIDE DP 3POS PC MOUNT-G-328S-0008 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW117-ND.
DPDT Slide Switch On-On - CW Industries GF-126-0001 Switches
 Order SLIDE SWITCH DPDT PC MOUNT-GF-126-0001 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0001-ND.
DPDT Slide Switch On-On 3A @ 125VAC CW Industries GF-126-3011 Switches
 Order SWITCH SLIDE DPDT 3A EYELET-GF-126-3011 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW116-ND.
DPDT Slide Switch On-On 3A @ 125VAC NKK Switches CS22BNW03 Switches
 Order SWITCH SLIDE DPDT 3A 125VAC PCB-CS22BNW03 online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2132-ND.
DPDT Slide Switch On-On 6A @ 125VAC C&K Components S202031MS02Q Switches
 Order SWITCH SLIDE DPDT 6A PC MOUNT-S202031MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5114-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH SLIDE DPDT 3A PC MNT - GF-126-0147  |  Next: SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0159
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany