Accessories Omron Electronics Inc-IA Div Relay G32A-B AC200/240 Relays

AC INPUT UNIT 240V - G32A-B AC200/240

All prices are in GBP.
Digi-Key Part Number G32A-BAC200/240-ND
Price Break Unit Price Extended Price
1 37.83 37.83
Manufacturer Part NumberG32A-B AC200/240
Product DescriptionAC INPUT UNIT 240V
Quantity Available

Non-Stock
Order: Accessories Omron Electronics Inc-IA Div Relay G32A-B AC200/240 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessories Omron Electronics Inc-IA Div Relay G32A-B AC200/240
Technical/Catalog InformationG32A-B AC200/240
VendorOmron Electronics Inc-IA Div
CategoryRelays
Accessory TypeAC Input Unit
Specifications240VAC
For Use With/Related ProductsG3PA Series
Color-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G32A B AC200 240
G32AB AC200240
G32A BAC200 240 ND
G32ABAC200240ND
G32A-BAC200/240
Image of AC INPUT UNIT 240V - G32A-B AC200/240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC INPUT UNIT 240V - G32A-B AC200/240
(G32A-BAC200/240-ND)

AC INPUT UNIT 240V - G32A-B AC200/240 (G32A-BAC200/240-ND)

Related parts Accessories Omron Electronics Inc-IA Div Relay G32A-B AC200/240 Relays
Accessories Omron Electronics Inc-IA Div Relay G32A-B AC200/240 Relays
 Order AC INPUT UNIT 240V-G32A-B AC200/240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G32A-BAC200/240-ND.
Accessories Omron Electronics Inc-IA Div Relay G32A-B AC100/120 Relays
 Order AC INPUT UNIT 120V-G32A-B AC100/120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G32A-BAC100/120-ND.
Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div G32A-EA AC100-240 Industrial Controls, Meters
 Order CYCLE CONTROL UNIT 100-240VAC-G32A-EA AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G32A-EAAC100-240-ND.
I/O Relay Modules - Input Omron Electronics Inc-IA Div Relay G3R-IAZR1SN AC100-240 Relays
 Order MODULE I/O AC IN QC TERM-G3R-IAZR1SN AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1234-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay DPST (2 Form A) 25A @ 220VAC 240VAC G7L-2A-BUBJ-CB AC200/240 Relays
 Order RELAY PWR DPST 25A 240V SCRW-G7L-2A-BUBJ-CB AC200/240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2876-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NA-210B-AC200-240 Relays
 Order RELAY SSR 120VAC@10A ZERO AC IN-G3NA-210B-AC200-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z920-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NA-225B AC200-240 Relays
 Order RELAY SSR 120VAC @25A ZERO AC IN-G3NA-225B AC200-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z923-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay 4PST (3 Form A, 1 Form B) 25A @ 220VAC 240VAC G7J-3A1B-B-W1 AC200/240 Relays
 Order RELAY PWR 3PST-NO/1NC 25A 240VAC-G7J-3A1B-B-W1 AC200/240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1034-ND.
Temperature Controller, Analog Controller - Process, Temperature Industrial Controls, Meter Omron Electronics Inc-IA Div Scale E5C2-R20K AC200-240 0-200 Industrial Controls, Meters
 Order CONTROLLER TEMP ON/OFF 200V-E5C2-R20K AC200-240 0-200 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2-R20KAC200-2400-200-ND.
Omron Electronics Inc-IA Div Solid State Relay Hockey Puck SPST-NO (1 Form A) G3NA-210B-UTU AC200-240 Relays
 Order RELAY SSR 10A 200-240VAC ZERO-G3NA-210B-UTU AC200-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G3NA-210B-UTUAC200-240-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC INPUT UNIT 120V - G32A-B AC100/120  |  Next: AC LINE CORD - P2720
AC INPUT UNIT 240V - G32A-B AC200/240
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany