Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-3-01-M Cables, Wires - Management

TIE HOLDER FLAT WIT-18,30 NAT - FTH-3-01-M

All prices are in GBP.
Digi-Key Part Number FTH-3-01-M-ND
Price Break Unit Price Extended Price
1000 0.07213 72.13
Manufacturer Part NumberFTH-3-01-M
Product DescriptionTIE HOLDER FLAT WIT-18,30 NAT
Quantity Available 1000

Order: Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-3-01-M Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-3-01-M
Technical/Catalog InformationFTH-3-01-M
VendorRichco Plastic Co
CategoryCables, Wires - Management
MaterialNylon
Mounting TypePush In - Arrowhead, Winged
TypeSingle Opening
Size / Dimension0.56" L x 0.22" W x 0.52" H (14.3mm x 5.6mm x 13.2mm)
ColorNatural
For Use With/Related ProductsWIT-18, 30, and QTE-18 Ties
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FTH 3 01 M
FTH301M
Image of TIE HOLDER FLAT WIT-18,30 NAT - FTH-3-01-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIE HOLDER FLAT WIT-18,30 NAT - FTH-3-01-M
(FTH-3-01-M-ND)

TIE HOLDER FLAT WIT-18,30 NAT - FTH-3-01-M (FTH-3-01-M-ND)

Related parts Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-3-01-M Cables, Wires - Management
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-3-01-M Cables, Wires - Management
 Order TIE HOLDER FLAT WIT-18,30 NAT-FTH-3-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-3-01-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-1-01-M Cables, Wires - Management
 Order TIE HOLDER FLAT WIT-18,50 NAT-FTH-1-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-1-01-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-5-01-M Cables, Wires - Management
 Order TIE HOLD FLAT WIT-18,30 .75"-FTH-5-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-5-01-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-4-01-M Cables, Wires - Management
 Order TIE HOLDER FLAT WIT-18,30 1" ADH-FTH-4-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-4-01-M-ND.
White Noryl Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-2A-RT-M Cables, Wires - Management
 Order TIE HOLDER FLAT WIT-18,50 WHITE-FTH-2A-RT-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-2A-RT-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-4A-RT-M Cables, Wires - Management
 Order TIE HOLD FLAT WIT-18,30 1" ADH-FTH-4A-RT-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-4A-RT-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-10-01-M Cables, Wires - Management
 Order TIE HOLD FLT WIT-50,60,70,120 2"-FTH-10-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-10-01-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-7-01-M Cables, Wires - Management
 Order TIE HOLD FLT WIT-50,60 1"-FTH-7-01-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-7-01-M-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-24-01 Cables, Wires - Management
 Order TIE HOLD FLAT NAT WIT 18-60-FTH-24-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-24-01-ND.
Natural Nylon Tie - Holder And Mounting Cables, Wire - Management Richco Plastic Co FTH-5A1-RT-M Cables, Wires - Management
 Order TIE HOLD FLT WIT-18,30 .75"NAT-FTH-5A1-RT-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-5A1-RT-M-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TIE HOLDER FLAT WIT-18,30 1" ADH - FTH-4-01-M  |  Next: TIE HOLDER FLAT WIT-18,50 NAT - FTH-1-01-M
TIE HOLDER FLAT WIT-18,30 NAT - FTH-3-01-M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany