Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ES102 Potentiometers, Variable Resistors

POT 1K OHM SINGLE CERMET SIDE - FT63ES102

All prices are in GBP.
Digi-Key Part Number FT63ES102-ND
Price Break Unit Price Extended Price
1000 0.28512 285.12
Manufacturer Part NumberFT63ES102
Product DescriptionPOT 1K OHM SINGLE CERMET SIDE
Quantity Available

Non-Stock
Order: Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ES102 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ES102
Technical/Catalog InformationFT63ES102
VendorCopal Electronics Inc
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.276" L x 0.276" W x 0.323" H (7.00mm x 7.00mm x 8.20mm)
Adjustment TypeSide Adjustment
Tolerance±10%
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FT63ES102
FT63ES102
Image of POT 1K OHM SINGLE CERMET SIDE - FT63ES102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM SINGLE CERMET SIDE - FT63ES102
(FT63ES102-ND)

POT 1K OHM SINGLE CERMET SIDE - FT63ES102 (FT63ES102-ND)

Related parts Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ES102 Potentiometers, Variable Resistors
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ES102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-FT63ES102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63ES102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6EH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EN102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6EN102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EN102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ES102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6ES102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ES102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ETH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-CT6ETH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-FT63EH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EN102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-FT63EN102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EN102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ETH102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-FT63ETH102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63ETH102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EX102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-FT63EX102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EX102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ13S102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET SIDE-RJ13S102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13S102-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM SINGLE CERMET SIDE - FT63EN102  |  Next: POT 1K OHM SINGLE CERMET SIDE - FT63ETH102
POT 1K OHM SINGLE CERMET SIDE - FT63ES102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany