Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63EP102 Potentiometers, Variable Resistors

POT 1K OHM SINGLE CERMET TOP - FT63EP102 - Potentiometers, Variable Resistors

All prices are in GBP.
Digi-Key Part Number FT63EP102-ND
Price Break Unit Price Extended Price
1000 0.24077 240.77
Manufacturer Part NumberFT63EP102
Product DescriptionPOT 1K OHM SINGLE CERMET TOP
Quantity Available 1000

Order: Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63EP102 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63EP102
Technical/Catalog InformationFT63EP102
VendorCopal Electronics Inc
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.276" L x 0.276" W x 0.228" H (7.00mm x 7.00mm x 5.80mm)
Adjustment TypeTop Adjustment
Tolerance±10%
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FT63EP102
FT63EP102
Image of POT 1K OHM SINGLE CERMET TOP - FT63EP102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM SINGLE CERMET TOP - FT63EP102
(FT63EP102-ND) - Potentiometers, Variable Resistors

POT 1K OHM SINGLE CERMET TOP - FT63EP102 (FT63EP102-ND) - Potentiometers, Variable Resistors

Related parts Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63EP102 Potentiometers, Variable Resistors
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63EP102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-FT63EP102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EP102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ETP102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-CT6ETP102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETP102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ETV102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-CT6ETV102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETV102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EV102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-CT6EV102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EV102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63ETP102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-FT63ETP102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63ETP102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63ETV102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-FT63ETV102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63ETV102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn FT63EV102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-FT63EV102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EV102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn RJ13P102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-RJ13P102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn RJ13PR102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-RJ13PR102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13PR102-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn RJ4EW102 Potentiometers, Variable Resistors
 Order POT 1K OHM SINGLE CERMET TOP-RJ4EW102 online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ4EW102-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM SINGLE CERMET TOP - CT6EV102  |  Next: POT 1K OHM SINGLE CERMET TOP - FT63ETP102
POT 1K OHM SINGLE CERMET TOP - FT63EP102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany