Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 40V 625mW Diodes/Zetex PNP FMMT720TC Discrete Semiconductor Products

TRANS SUPERSOT PNP SOT23-3 - FMMT720TC

All prices are in GBP.
Digi-Key Part Number FMMT720TC-ND
Price Break Unit Price Extended Price
10000 0.13464 1346.40
Manufacturer Part NumberFMMT720TC
Product DescriptionTRANS SUPERSOT PNP SOT23-3
Quantity Available

Non-Stock
Order: Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 40V 625mW Diodes/Zetex PNP FMMT720TC Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 40V 625mW Diodes/Zetex PNP FMMT720TC
Technical/Catalog InformationFMMT720TC
VendorDiodes/Zetex
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)1.5A
Power - Max625mW
DC Current Gain (hFE) (Min) @ Ic, Vce300 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic330mV @ 100mA, 1.5A
Frequency - Transition190MHz
Current - Collector Cutoff (Max)100nA
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMMT720TC
FMMT720TC
Image of TRANS SUPERSOT PNP SOT23-3 - FMMT720TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANS SUPERSOT PNP SOT23-3 - FMMT720TC
(FMMT720TC-ND)

TRANS SUPERSOT PNP SOT23-3 - FMMT720TC (FMMT720TC-ND)

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 40V 625mW Diodes/Zetex PNP FMMT720TC Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 40V 625mW Diodes/Zetex PNP FMMT720TC Discrete Semiconductor Products
 Order TRANS SUPERSOT PNP SOT23-3-FMMT720TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT720TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2.5A 12V 625mW Diodes/Zetex PNP FMMT717TC Discrete Semiconductor Products
 Order TRANS SUPERSOT PNP SOT23-3-FMMT717TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT717TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 20V 625mW Diodes/Zetex PNP FMMT718TC Discrete Semiconductor Products
 Order TRANS SUPERSOT PNP SOT23-3-FMMT718TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT718TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 70V 625mW Diodes/Zetex PNP FMMT722TC Discrete Semiconductor Products
 Order TRANS SUPERSOT PNP SOT23-3-FMMT722TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT722TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 100V 625mW Diodes/Zetex PNP FMMT723TC Discrete Semiconductor Products
 Order TRANS SUPERSOT PNP SOT23-3-FMMT723TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT723TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 100V 625mW Diodes/Zetex PNP - Darlington FMMT734TC Discrete Semiconductor Products
 Order TRANS SUPERSOT DARL PNP SOT23-3-FMMT734TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT734TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 330mW Diodes/Zetex PNP - Darlington BCV46TC Discrete Semiconductor Products
 Order TRANSISTOR DARL PNP SOT23-3-BCV46TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BCV46TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 330mW Diodes/Zetex PNP - Darlington FMMTA64TC Discrete Semiconductor Products
 Order TRANSISTOR DARL PNP SOT23-3-FMMTA64TC online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMTA64TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4.5A 20V 1.25W Diodes/Zetex NPN ZXTN25020CFHTA Discrete Semiconductor Products
 Order TRANS NPN 20V SOT23-3-ZXTN25020CFHTA online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXTN25020CFHTATR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 330mW Diodes/Zetex NPN ZXTN5551FLTA Discrete Semiconductor Products
 Order TRANS NPN 160V SOT23-3-ZXTN5551FLTA online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXTN5551FLTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANS SUPERSOT PNP SOT23-3 - FMMT718TC  |  Next: TRANS SUPERSOT PNP SOT23-3 - FMMT722TC
TRANS SUPERSOT PNP SOT23-3 - FMMT720TC
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany