Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8928A Discrete Semiconductor Products

MOSFET N/P-CH DUAL 30/20V 8SOIC - FDS8928A - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number FDS8928ACT-ND
Price Break Unit Price Extended Price
1 0.99 0.99
10 0.887 8.87
100 0.7046 70.46
250 0.61328 153.32
500 0.54804 274.02
750 0.46976 352.32
1000 0.43061 430.61
2000 0.40451 809.02
Manufacturer Part NumberFDS8928A
Product DescriptionMOSFET N/P-CH DUAL 30/20V 8SOIC
Quantity Available 25591

Order: Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8928A Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8928A
Technical/Catalog InformationFDS8928A
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN and P-Channel
Drain to Source Voltage (Vdss)30V, 20V
Current - Continuous Drain (Id) @ 25° C5.5A, 4A
Rds On (Max) @ Id, Vgs30 mOhm @ 5.5A, 4.5V
Input Capacitance (Ciss) @ Vds 900pF @ 10V
Power - Max900mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs28nC @ 4.5V
Package / Case8-SOIC (3.9mm Width)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDS8928A
FDS8928A
FDS8928ACT ND
FDS8928ACTND
FDS8928ACT
Image of MOSFET N/P-CH DUAL 30/20V 8SOIC - FDS8928A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N/P-CH DUAL 30/20V 8SOIC - FDS8928A
(FDS8928ACT-ND) - Discrete Semiconductor Products

MOSFET N/P-CH DUAL 30/20V 8SOIC - FDS8928A (FDS8928ACT-ND) - Discrete Semiconductor Products

Related parts Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8928A Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8928A Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 30/20V 8SOIC-FDS8928A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8928ACT-ND.
Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8928A Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 30/20V 8SOIC-FDS8928A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8928ADKR-ND.
Mosfet - Array Discrete Semiconductor Product 5.5A, 4A 30V, 20V 900mW Fairchild Semiconductor Surface Mount FDS8928A Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 30/20V 8SOIC-FDS8928A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8928ATR-ND.
Mosfet - Array Discrete Semiconductor Product 2.7A, 1.9A 20V 700mW Fairchild Semiconductor (VA) Surface Mount FDC6327C Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 20V SSOT-6-FDC6327C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6327CCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.7A, 1.9A 20V 700mW Fairchild Semiconductor (VA) Surface Mount FDC6327C Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 20V SSOT-6-FDC6327C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6327CDKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.2A, 2.5A 20V 800mW Fairchild Semiconductor (VA) Surface Mount FDMJ1032C Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 20V SC75-FDMJ1032C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMJ1032CCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.2A, 2.5A 20V 800mW Fairchild Semiconductor (VA) Surface Mount FDMJ1032C Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 20V SC75-FDMJ1032C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMJ1032CDKR-ND.
Mosfet - Array Discrete Semiconductor Product 4.3A, 6.8A 30V, 12V 900mW Fairchild Semiconductor Surface Mount FDS6993 Discrete Semiconductor Products
 Order MOSFET P-CH DUAL 30/12V 8SOIC-FDS6993 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6993-ND.
Mosfet - Array Discrete Semiconductor Product 5.5A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDS6930A Discrete Semiconductor Products
 Order MOSFET N-CH DUAL 30V 5.5A 8SOIC-FDS6930A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ACT-ND.
Mosfet - Array Discrete Semiconductor Product 7A, 5A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDS8958A Discrete Semiconductor Products
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8958A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ACT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N/P-CH DUAL 25V SSOT6 - FDC6320C  |  Next: MOSFET N/P-CH DUAL 30/20V 8SOIC - FDS8928A
MOSFET N/P-CH DUAL 30/20V 8SOIC - FDS8928A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany