Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 900mW Fairchild Semiconductor Surface Mount FDR6674A Discrete Semiconductor Products

MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number FDR6674A-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberFDR6674A
Product DescriptionMOSFET N-CH 30V 11.5A SSOT-8
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 900mW Fairchild Semiconductor Surface Mount FDR6674A
Technical/Catalog InformationFDR6674A
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C11.5A
Rds On (Max) @ Id, Vgs9.5 mOhm @ 10.5A, 4.5V
Input Capacitance (Ciss) @ Vds 5070pF @ 15V
Power - Max900mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs46nC @ 4.5V
Package / Case8-SSOT, SuperSOT-8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDR6674A
FDR6674A
Image of MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A
(FDR6674A-ND) - Discrete Semiconductor Products

MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A (FDR6674A-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 900mW Fairchild Semiconductor Surface Mount FDR6674A Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 900mW Fairchild Semiconductor Surface Mount FDR6674A Discrete Semiconductor Products
 Order MOSFET N-CH 30V 11.5A SSOT-8-FDR6674A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR6674A-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 8A 30V 900mW Fairchild Semiconductor Surface Mount FDR858P Discrete Semiconductor Products
 Order MOSFET P-CH 30V 8A SSOT-8-FDR858P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR858PTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 11A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDR4420A Discrete Semiconductor Products
 Order MOSFET N-CH 30V 11A SSOT-8-FDR4420A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR4420ACT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 11A 30V 900mW Fairchild Semiconductor Surface Mount FDR4420A Discrete Semiconductor Products
 Order MOSFET N-CH 30V 11A SSOT-8-FDR4420A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR4420ATR-ND.
Mosfet - Array Discrete Semiconductor Product 3A 30V 800mW Fairchild Semiconductor Surface Mount FDR8508P Discrete Semiconductor Products
 Order MOSFET P-CH 30V 3A SSOT-8-FDR8508P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR8508P-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 8A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDR858P Discrete Semiconductor Products
 Order MOSFET P-CH 30V 8A SSOT-8-FDR858P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR858PCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 8A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDR858P Discrete Semiconductor Products
 Order MOSFET P-CH 30V 8A SSOT-8-FDR858P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR858PDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6680 Discrete Semiconductor Products
 Order MOSFET N-CH 30V 11.5A 8-SOIC-FDS6680 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6680CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6680 Discrete Semiconductor Products
 Order MOSFET N-CH 30V 11.5A 8-SOIC-FDS6680 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6680DKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 11.5A 30V 1W Fairchild Semiconductor Surface Mount FDS6680S Discrete Semiconductor Products
 Order MOSFET N-CH 30V 11.5A 8-SOIC-FDS6680S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6680S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 30V 11.5A SOT-223 - NDT455N  |  Next: MOSFET N-CH 30V 11.6A 8-SOIC - AO4468
MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany