Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5618P Discrete Semiconductor Products

MOSFET P-CH 60V 1.25A SSOT3 - FDN5618P - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number FDN5618PCT-ND
Price Break Unit Price Extended Price
1 0.49 0.49
10 0.39 3.90
100 0.2927 29.27
250 0.25284 63.21
500 0.21732 108.66
750 0.18628 139.71
1000 0.16854 168.54
2000 0.15523 310.46
Manufacturer Part NumberFDN5618P
Product DescriptionMOSFET P-CH 60V 1.25A SSOT3
Quantity Available 8290

Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5618P Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5618P
Technical/Catalog InformationFDN5618P
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET P-Channel, Metal Oxide
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C1.25A
Rds On (Max) @ Id, Vgs170 mOhm @ 1.25A, 10V
Input Capacitance (Ciss) @ Vds 430pF @ 30V
Power - Max460mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs13.8nC @ 10V
Package / Case3-SSOT, SuperSOT-3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDN5618P
FDN5618P
FDN5618PCT ND
FDN5618PCTND
FDN5618PCT
Image of MOSFET P-CH 60V 1.25A SSOT3 - FDN5618P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET P-CH 60V 1.25A SSOT3 - FDN5618P
(FDN5618PCT-ND) - Discrete Semiconductor Products

MOSFET P-CH 60V 1.25A SSOT3 - FDN5618P (FDN5618PCT-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5618P Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5618P Discrete Semiconductor Products
 Order MOSFET P-CH 60V 1.25A SSOT3-FDN5618P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN5618PCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5618P Discrete Semiconductor Products
 Order MOSFET P-CH 60V 1.25A SSOT3-FDN5618P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN5618PDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.25A 60V 460mW Fairchild Semiconductor Surface Mount FDN5618P Discrete Semiconductor Products
 Order MOSFET P-CH 60V 1.25A SSOT3-FDN5618P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDN5618PTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.7A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5630 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 1.7A SSOT3-FDN5630 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN5630CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.7A 60V 460mW Fairchild Semiconductor (VA) Surface Mount FDN5630 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 1.7A SSOT3-FDN5630 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN5630DKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12.5A 30V 1.1W Fairchild Semiconductor (VA) Surface Mount FDC796N Discrete Semiconductor Products
 Order MOSFET N-CH 30V 12.5A SSOT-6-FDC796N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC796NCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12.5A 30V 1.1W Fairchild Semiconductor (VA) Surface Mount FDC796N Discrete Semiconductor Products
 Order MOSFET N-CH 30V 12.5A SSOT-6-FDC796N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC796NDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12.5A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6680A Discrete Semiconductor Products
 Order MOSFET N-CH 30V 12.5A 8-SOIC-FDS6680A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6680ACT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12.5A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6680A Discrete Semiconductor Products
 Order MOSFET N-CH 30V 12.5A 8-SOIC-FDS6680A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6680ADKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 120mA 60V 360mW Fairchild Semiconductor (VA) Surface Mount NDS0610 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET P-CH 60V 1.25A SOT23-3 - SI2309DS-T1-E3  |  Next: MOSFET P-CH 60V 1.25A SSOT3 - FDN5618P
MOSFET P-CH 60V 1.25A SSOT3 - FDN5618P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany