33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08B Capacitors

CAP ALUM POLY 33UF 8V SMD - ESRD330M08B - Capacitors

All prices are in GBP.
Digi-Key Part Number ESRD330M08B-ND
Price Break Unit Price Extended Price
300 0.70927 212.78
Manufacturer Part NumberESRD330M08B
Product DescriptionCAP ALUM POLY 33UF 8V SMD
Quantity Available

Non-Stock
Order: 33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08B Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08B
Technical/Catalog InformationESRD330M08B
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)18.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.287" L x 0.169" W (7.30mm x 4.30mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-20 (EIA)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESRD330M08B
ESRD330M08B
Image of CAP ALUM POLY 33UF 8V SMD - ESRD330M08B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP ALUM POLY 33UF 8V SMD - ESRD330M08B
(ESRD330M08B-ND) - Capacitors

CAP ALUM POLY 33UF 8V SMD - ESRD330M08B (ESRD330M08B-ND) - Capacitors

Related parts 33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08B Capacitors
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08B Capacitors
 Order CAP ALUM POLY 33UF 8V SMD-ESRD330M08B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M08B-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08R-F Capacitors
 Order CAP ALUM POLY 33UF 8V SMD-ESRD330M08R-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M08R-F-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M08R Capacitors
 Order CAP ALUM POLY 33UF 8V SMD-ESRD330M08R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M08R-ND.
15µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD150M08B Capacitors
 Order CAP ALUM POLY 15UF 8V SMD-ESRD150M08B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD150M08B-ND.
15µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD150M08R Capacitors
 Order CAP ALUM POLY 15UF 8V SMD-ESRD150M08R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD150M08R-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD220M08B Capacitors
 Order CAP ALUM POLY 22UF 8V SMD-ESRD220M08B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD220M08B-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06B Capacitors
 Order CAP ALUM POLY 33UF 6.3V SMD-ESRD330M06B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M06B-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06R Capacitors
 Order CAP ALUM POLY 33UF 6.3V SMD-ESRD330M06R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M06R-ND.
68µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD680M08B Capacitors
 Order CAP ALUM POLY 68UF 8V SMD-ESRD680M08B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD680M08B-ND.
68µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD680M08R Capacitors
 Order CAP ALUM POLY 68UF 8V SMD-ESRD680M08R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD680M08R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP ALUM POLY 33UF 6.3V SMD - ESRL330M06R  |  Next: CAP ALUM POLY 33UF 8V SMD - ESRD330M08R
CAP ALUM POLY 33UF 8V SMD - ESRD330M08B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany