33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06R Capacitors

CAP ALUM POLY 33UF 6.3V SMD - ESRD330M06R - Capacitors

All prices are in GBP.
Digi-Key Part Number ESRD330M06R-ND
Price Break Unit Price Extended Price
3500 0.39762 1391.67
Manufacturer Part NumberESRD330M06R
Product DescriptionCAP ALUM POLY 33UF 6.3V SMD
Quantity Available

Non-Stock
Order: 33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06R Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06R
Technical/Catalog InformationESRD330M06R
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)28.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.287" L x 0.169" W (7.30mm x 4.30mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-20 (EIA)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESRD330M06R
ESRD330M06R
Image of CAP ALUM POLY 33UF 6.3V SMD - ESRD330M06R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP ALUM POLY 33UF 6.3V SMD - ESRD330M06R
(ESRD330M06R-ND) - Capacitors

CAP ALUM POLY 33UF 6.3V SMD - ESRD330M06R (ESRD330M06R-ND) - Capacitors

Related parts 33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06R Capacitors
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06R Capacitors
 Order CAP ALUM POLY 33UF 6.3V SMD-ESRD330M06R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M06R-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD330M06B Capacitors
 Order CAP ALUM POLY 33UF 6.3V SMD-ESRD330M06B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M06B-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343 ESRL330M06B Capacitors
 Order CAP ALUM POLY 33UF 6.3V SMD-ESRL330M06B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRL330M06B-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343 ESRL330M06R Capacitors
 Order CAP ALUM POLY 33UF 6.3V SMD-ESRL330M06R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRL330M06R-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD100M06B Capacitors
 Order CAP ALUM POLY 10UF 6.3V SMD-ESRD100M06B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD100M06B-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) ESRD100M06R Capacitors
 Order CAP ALUM POLY 10UF 6.3V SMD-ESRD100M06R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD100M06R-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD101M06B Capacitors
 Order CAP ALUM POLY 100UF 6.3V SMD-ESRD101M06B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M06B-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD101M06R Capacitors
 Order CAP ALUM POLY 100UF 6.3V SMD-ESRD101M06R online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M06R-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD121M06XB Capacitors
 Order CAP ALUM POLY 120UF 6.3V SMD-ESRD121M06XB online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M06XB-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-31 (EIA) ESRD121M06XR Capacitors
 Order CAP ALUM POLY 120UF 6.3V SMD-ESRD121M06XR online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M06XR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP ALUM POLY 33UF 6.3V SMD - ESRD330M06B  |  Next: CAP ALUM POLY 33UF 6.3V SMD - ESRL330M06B
CAP ALUM POLY 33UF 6.3V SMD - ESRD330M06R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany