Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S93 Connectors, Interconnects

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S93

All prices are in GBP.
Digi-Key Part Number ESC22DRTN-S93-ND
Price Break Unit Price Extended Price
10 8.564 85.64
Manufacturer Part NumberESC22DRTN-S93
Product DescriptionCONN EDGECARD 44POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S93 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S93
Technical/Catalog InformationESC22DRTN-S93
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions44
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC22DRTN S93
ESC22DRTNS93
Image of CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S93
(ESC22DRTN-S93-ND)

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S93 (ESC22DRTN-S93-ND)

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S93 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ESC22DRTN-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DRTN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTI-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTI-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTN-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTN-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTS-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTS-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTS-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYI-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYI-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYN-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYN-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYS-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYS-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYS-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC22DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ACC22DRTH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC22DRTH-S93-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S734  |  Next: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTS
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S93
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany