Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN Connectors, Interconnects

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ESC22DRTN-ND
Price Break Unit Price Extended Price
10 6.896 68.96
Manufacturer Part NumberESC22DRTN
Product DescriptionCONN EDGECARD 44POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN
Technical/Catalog InformationESC22DRTN
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions44
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC22DRTN
ESC22DRTN
Image of CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN
(ESC22DRTN-ND) - Connectors, Interconnects

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN (ESC22DRTN-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ESC22DRTN online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DRTN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ESC22DRTN-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DRTN-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTN-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ESC22DRTN-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DRTN-S93-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTF-S13 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTF-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTF-S13-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTH-S13 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTH-S13 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTH-S13-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTH-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTH-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTH-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTI-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTI-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTI-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTI-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTI-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTN-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTN-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTN-S734-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S93  |  Next: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN-S734
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany