Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTI-S734 Connectors, Interconnects

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S734

All prices are in GBP.
Digi-Key Part Number ESC22DRTI-S734-ND
Price Break Unit Price Extended Price
10 8.564 85.64
Manufacturer Part NumberESC22DRTI-S734
Product DescriptionCONN EDGECARD 44POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTI-S734 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTI-S734
Technical/Catalog InformationESC22DRTI-S734
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions44
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC22DRTI S734
ESC22DRTIS734
Image of CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S734
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S734
(ESC22DRTI-S734-ND)

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S734 (ESC22DRTI-S734-ND)

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTI-S734 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTI-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ESC22DRTI-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DRTI-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTH-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTH-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTH-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTI-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTI-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTI-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTN-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTN-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTN-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTS-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTS-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTS-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRXH-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRXH-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRXH-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRXI-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRXI-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRXI-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRXN-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRXN-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRXN-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRXS-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRXS-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRXS-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYH-S734 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYH-S734 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYH-S734-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI  |  Next: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S93
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI-S734
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany