Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTH-S93 Connectors, Interconnects

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTH-S93 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number ESC22DRTH-S93-ND
Price Break Unit Price Extended Price
10 8.3 83.00
Manufacturer Part NumberESC22DRTH-S93
Product DescriptionCONN EDGECARD 44POS DIP .100 SLD
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTH-S93 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTH-S93
Technical/Catalog InformationESC22DRTH-S93
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions44
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC22DRTH S93
ESC22DRTHS93
Image of CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTH-S93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTH-S93
(ESC22DRTH-S93-ND) - Connectors, Interconnects

CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTH-S93 (ESC22DRTH-S93-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTH-S93 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ESC22DRTH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTI-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTI-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTN-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTN-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRTS-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRTS-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRTS-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYH-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYI-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYI-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYI-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYN-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYN-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYN-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRYS-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ABC22DRYS-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRYS-S93-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC22DRTH-S93 Connectors, Interconnects
 Order CONN EDGECARD 44POS DIP .100 SLD-ACC22DRTH-S93 online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC22DRTH-S93-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTH-S734  |  Next: CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTI
CONN EDGECARD 44POS DIP .100 SLD - ESC22DRTH-S93
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany