Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co Standard ES2C-TP Discrete Semiconductor Products

DIODE GP FAST 2A 150V DO-214AC - ES2C-TP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number ES2C-TPTR-ND
Price Break Unit Price Extended Price
3000 0.09363 280.89
Manufacturer Part NumberES2C-TP
Product DescriptionDIODE GP FAST 2A 150V DO-214AC
Quantity Available 3000

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co Standard ES2C-TP Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co Standard ES2C-TP
Technical/Catalog InformationES2C-TP
VendorMicro Commercial Co
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)2A
Voltage - Forward (Vf) (Max) @ If975mV @ 2A
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr5µA @ 150V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ES2C TP
ES2CTP
ES2C TPTR ND
ES2CTPTRND
ES2C-TPTR
Image of DIODE GP FAST 2A 150V DO-214AC - ES2C-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GP FAST 2A 150V DO-214AC - ES2C-TP
(ES2C-TPTR-ND) - Discrete Semiconductor Products

DIODE GP FAST 2A 150V DO-214AC - ES2C-TP (ES2C-TPTR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co Standard ES2C-TP Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co (VA) Standard ES2C-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 150V DO-214AC-ES2C-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2C-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co (VA) Standard ES2C-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 150V DO-214AC-ES2C-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2C-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 150V Micro Commercial Co Standard ES2C-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 150V DO-214AC-ES2C-TP online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES2C-TPTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Micro Commercial Co Standard ES2A-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 50V DO-214AC-ES2A-TP online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES2A-TPTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Micro Commercial Co (VA) Standard ES2D-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 200V DO-214AC-ES2D-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2D-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Micro Commercial Co (VA) Standard ES2A-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 50V DO-214AC-ES2A-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2A-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 50V Micro Commercial Co (VA) Standard ES2A-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 50V DO-214AC-ES2A-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2A-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Micro Commercial Co (VA) Standard ES2B-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 100V DO-214AC-ES2B-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2B-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Micro Commercial Co (VA) Standard ES2B-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 100V DO-214AC-ES2B-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2B-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Micro Commercial Co (VA) Standard ES2D-TP Discrete Semiconductor Products
 Order DIODE GP FAST 2A 200V DO-214AC-ES2D-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2D-TPDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GP FAST 2A 150V DO-214AC - ES2C-TP  |  Next: DIODE GP FAST 2A 200V DO-214AC - ES2D-TP
DIODE GP FAST 2A 150V DO-214AC - ES2C-TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany