25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-28AX Crystals and Oscillators

CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-28AX - Crystals and Oscillators

All prices are in GBP.
Digi-Key Part Number ECS-250-18-28AX-ND
Price Break Unit Price Extended Price
1000 0.37875 378.75
Manufacturer Part NumberECS-250-18-28AX
Product DescriptionCRYSTAL 25.000MHZ 18PF SMD
Quantity Available

Non-Stock
Order: 25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-28AX Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-28AX
Technical/Catalog InformationECS-250-18-28AX
VendorECS Inc
CategoryCrystals and Oscillators
Frequency25MHz
Load Capacitance18pF
Package / CaseHC49/US-SM
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-
Type-
Other Names ECS 250 18 28AX
ECS2501828AX
Image of CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-28AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-28AX
(ECS-250-18-28AX-ND) - Crystals and Oscillators

CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-28AX (ECS-250-18-28AX-ND) - Crystals and Oscillators

Related parts 25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-28AX Crystals and Oscillators
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-28AX Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 18PF SMD-ECS-250-18-28AX online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-250-18-28AX-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-250-18-5PX-F-TR Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 18PF SMD-ECS-250-18-5PX-F-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1305DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-5PX-F-TR Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 18PF SMD-ECS-250-18-5PX-F-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1305TR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-250-18-5P-F-TR Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 18PF SMD-ECS-250-18-5P-F-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC745DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-250-18-5P-F-TR Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 18PF SMD-ECS-250-18-5P-F-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC745TR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-250-20-28AX-F-TR Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 20PF SMD-ECS-250-20-28AX-F-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1327DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-100-18-5PX-TR Crystals and Oscillators
 Order CRYSTAL 10.000MHZ 18PF SMD-ECS-100-18-5PX-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1288DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-250-18-5PX-F-TR Crystals and Oscillators
 Order CRYSTAL 25.000MHZ 18PF SMD-ECS-250-18-5PX-F-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1305CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-250-18-23B-F-TR Crystals and Oscillators
 Order CRYSTAL 25.00 MHZ 18PF SMD-ECS-250-18-23B-F-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1015CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-250-18-23B-F-TR Crystals and Oscillators
 Order CRYSTAL 25.00 MHZ 18PF SMD-ECS-250-18-23B-F-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1015DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 25.000MHZ 18PF LOW ESR - ABLS-LR-25.000MHZ-F-T  |  Next: CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-5P-F-TR
CRYSTAL 25.000MHZ 18PF SMD - ECS-250-18-28AX
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany