Socket For Ics, Transistor - Adapter Connectors, Interconnect Maxim Integrated Products DS9075-40V/NO-BRAND Connectors, Interconnects

ADAPTER 40-SIP TO 40-DIP - DS9075-40V/NO-BRAND

All prices are in GBP.
Digi-Key Part Number DS907540V/NOBRAND-ND
Price Break Unit Price Extended Price
12 17.95167 215.42
Manufacturer Part NumberDS9075-40V/NO-BRAND
Product DescriptionADAPTER 40-SIP TO 40-DIP
Quantity Available

Non-Stock
Order: Socket For Ics, Transistor - Adapter Connectors, Interconnect Maxim Integrated Products DS9075-40V/NO-BRAND Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Socket For Ics, Transistor - Adapter Connectors, Interconnect Maxim Integrated Products DS9075-40V/NO-BRAND
Technical/Catalog InformationDS9075-40V/NO-BRAND
VendorMaxim Integrated Products
CategoryConnectors, Interconnects
Convert From (Adapter End)SIP
Convert To (Adapter End)DIP
Number of Pins40
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS9075 40V NO BRAND
DS907540VNOBRAND
DS907540V NOBRAND ND
DS907540VNOBRANDND
DS907540V/NOBRAND
Image of ADAPTER 40-SIP TO 40-DIP - DS9075-40V/NO-BRAND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 40-SIP TO 40-DIP - DS9075-40V/NO-BRAND
(DS907540V/NOBRAND-ND)

ADAPTER 40-SIP TO 40-DIP - DS9075-40V/NO-BRAND (DS907540V/NOBRAND-ND)

Related parts Socket For Ics, Transistor - Adapter Connectors, Interconnect Maxim Integrated Products DS9075-40V/NO-BRAND Connectors, Interconnects
Socket For Ics, Transistor - Adapter Connectors, Interconnect Maxim Integrated Products DS9075-40V/NO-BRAND Connectors, Interconnects
 Order ADAPTER 40-SIP TO 40-DIP-DS9075-40V/NO-BRAND online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS907540V/NOBRAND-ND.
Maxim Integrated Products Adapter, Breakout Board Prototyping Product DS87001-Q68 Prototyping Products
 Order ADAPTER MCU 68-PLCC TO 40-DIP-DS87001-Q68 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87001-Q68-ND.
Maxim Integrated Products Adapter, Breakout Board Prototyping Product DS87001-E52 Prototyping Products
 Order ADAPTER MCU 52-TQFP TO 40-DIP-DS87001-E52 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87001-E52-ND.
Maxim Integrated Products Adapter, Breakout Board Prototyping Product DS87001-E44 Prototyping Products
 Order ADAPTER MCU 44-TQFP TO 40-DIP-DS87001-E44 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87001-E44-ND.
Maxim Integrated Products Adapter, Breakout Board Prototyping Product DS87001-F80 Prototyping Products
 Order ADAPTER MCU 80-MQFP TO 40-DIP-DS87001-F80 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87001-F80-ND.
Maxim Integrated Products Adapter, Breakout Board Prototyping Product DS87001-Q44 Prototyping Products
 Order ADAPTER MCU 44-PLCC TO 40-DIP-DS87001-Q44 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87001-Q44-ND.
Maxim Integrated Products Adapter, Breakout Board Prototyping Product DS87001-Q52 Prototyping Products
 Order ADAPTER MCU 52-PLCC TO 40-DIP-DS87001-Q52 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87001-Q52-ND.
Maxim Integrated Products Clock/timing - Delay Line Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V DS1013-40+ Integrated Circuits (ICs)
 Order IC DELAY LINE 3-IN-1 14-DIP-DS1013-40+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1013-40+-ND.
Maxim Integrated Products Clock/timing - Delay Line Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V DS1013-40 Integrated Circuits (ICs)
 Order DELAY LINE 3TAP 40NS MAX 14-DIP-DS1013-40 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1013-40-ND.
Maxim Integrated Products Clock/timing - Delay Line Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V DS1013M-40+ Integrated Circuits (ICs)
 Order IC DELAY LINE 3-IN-1 8-DIP-DS1013M-40+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1013M-40+-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 40-DIP ZIF TO 44-QFP - PA40DZ-44QF-34  |  Next: ADAPTER 44 PIN PLCC - PLCC44-RF
ADAPTER 40-SIP TO 40-DIP - DS9075-40V/NO-BRAND
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany