Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-10+T&R Integrated Circuits (ICs)

IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+T&R

All prices are in GBP.
Digi-Key Part Number DS1811-10+CT-ND
Price Break Unit Price Extended Price
1 0.69 0.69
25 0.5208 13.02
50 0.4688 23.44
100 0.4558 45.58
Manufacturer Part NumberDS1811-10+T&R
Product DescriptionIC ECONORESET 5V O-D 10% TO92-3
Quantity Available 6154

Order: Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-10+T&R Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-10+T&R
Technical/Catalog InformationDS1811-10+T&R
VendorMaxim Integrated Products (VA)
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / CaseTO-92-3 (Standard Body), TO-226
PackagingCut Tape (CT)
Number of Voltages Monitored1
Reset Timeout100 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold4.35V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1811 10+T&R
DS181110+T&R
DS1811 10+CT ND
DS181110+CTND
DS1811-10+CT
Image of IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+T&R
(DS1811-10+CT-ND)

IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+T&R (DS1811-10+CT-ND)

Related parts Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-10+T&R Integrated Circuits (ICs)
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-15+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 15% TO92-3-DS1811-15+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1811-15+CT-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 DS1811-15+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 15% TO92-3-DS1811-15+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1811-15+DKR-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-5+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 5% TO92-3-DS1811-5+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1811-5+CT-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 DS1811-5+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 5% TO92-3-DS1811-5+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1811-5+DKR-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1811-10+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 10% TO92-3-DS1811-10+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1811-10+CT-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 DS1811-10+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 10% TO92-3-DS1811-10+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1811-10+DKR-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1810-5+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V P-P 5% TO92-3-DS1810-5+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1810-5+CT-ND.
Maxim Integrated Products (VA) Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 DS1810-5+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V P-P 5% TO92-3-DS1810-5+T&R online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1810-5+DKR-ND.
Maxim Integrated Products Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1811-15+T&R Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 15% TO92-3-DS1811-15+T&R online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1811-15+TR-ND.
Maxim Integrated Products Pmic - Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1811-15 Integrated Circuits (ICs)
 Order IC ECONORESET 5V O-D 15% TO92-3-DS1811-15 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1811-15-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+  |  Next: IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+T&R
IC ECONORESET 5V O-D 10% TO92-3 - DS1811-10+T&R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany