Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc (VA) Surface Mount DFLZ5V1-7 Discrete Semiconductor Products

DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number DFLZ5V1DICT-ND
Price Break Unit Price Extended Price
1 0.39 0.39
10 0.31 3.10
100 0.214 21.40
250 0.1746 43.65
500 0.16332 81.66
1000 0.12954 129.54
Manufacturer Part NumberDFLZ5V1-7
Product DescriptionDIODE ZENER 5.1V 1W POWERDI123
Quantity Available 5452

Order: Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc (VA) Surface Mount DFLZ5V1-7 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc (VA) Surface Mount DFLZ5V1-7
Technical/Catalog InformationDFLZ5V1-7
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)5.1V
Power - Max1W
Impedance (Max) (Zzt)6 Ohm
Voltage - Forward (Vf) (Max) @ If1.2V @ 200mA
Current - Reverse Leakage @ Vr2.5µA @ 1V
Tolerance±5%
Mounting TypeSurface Mount
Package / CasePowerDI™ 123
PackagingCut Tape (CT)
Operating Temperature-55°C ~ 150°C
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DFLZ5V1 7
DFLZ5V17
DFLZ5V1DICT ND
DFLZ5V1DICTND
DFLZ5V1DICT
Image of DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7
(DFLZ5V1DICT-ND) - Discrete Semiconductor Products

DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7 (DFLZ5V1DICT-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc (VA) Surface Mount DFLZ5V1-7 Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc (VA) Surface Mount DFLZ5V1-7 Discrete Semiconductor Products
 Order DIODE ZENER 5.1V 1W POWERDI123-DFLZ5V1-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ5V1DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc (VA) Surface Mount DFLZ5V1-7 Discrete Semiconductor Products
 Order DIODE ZENER 5.1V 1W POWERDI123-DFLZ5V1-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ5V1DIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 1V 5.1V 1W Diodes Inc Surface Mount DFLZ5V1-7 Discrete Semiconductor Products
 Order DIODE ZENER 5.1V 1W POWERDI123-DFLZ5V1-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLZ5V1DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 2V 5.6V 1W Diodes Inc (VA) Surface Mount DFLZ5V6-7 Discrete Semiconductor Products
 Order DIODE ZENER 5.6V 1W POWERDI123-DFLZ5V6-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ5V6DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 18V 24V 1W Diodes Inc (VA) Surface Mount DFLZ24-7 Discrete Semiconductor Products
 Order DIODE ZENER 24V 1W POWERDI123-DFLZ24-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ24DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 22V 30V 1W Diodes Inc (VA) Surface Mount DFLZ30-7 Discrete Semiconductor Products
 Order DIODE ZENER 30V 1W POWERDI123-DFLZ30-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ30DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 7.5V 10V 1W Diodes Inc (VA) Surface Mount DFLZ10-7 Discrete Semiconductor Products
 Order DIODE ZENER 10V 1W POWERDI123-DFLZ10-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ10DIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 9.1V 12V 1W Diodes Inc (VA) Surface Mount DFLZ12-7 Discrete Semiconductor Products
 Order DIODE ZENER 12V 1W POWERDI123-DFLZ12-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ12DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 9.1V 12V 1W Diodes Inc (VA) Surface Mount DFLZ12-7 Discrete Semiconductor Products
 Order DIODE ZENER 12V 1W POWERDI123-DFLZ12-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ12DIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 11V 15V 1W Diodes Inc (VA) Surface Mount DFLZ15-7 Discrete Semiconductor Products
 Order DIODE ZENER 15V 1W POWERDI123-DFLZ15-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ15DICT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE ZENER 5.1V 1W DO-41 - MAZ20510AG  |  Next: DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7
DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany