SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1001 Switches

SWITCH SPDT 1A 125V PIN PLUNGER - D4CC-1001 - Switches

All prices are in GBP.
Digi-Key Part Number D4CC-1001-ND
Price Break Unit Price Extended Price
1 79.66 79.66
Manufacturer Part NumberD4CC-1001
Product DescriptionSWITCH SPDT 1A 125V PIN PLUNGER
Quantity Available

Non-Stock
Order: SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1001 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1001
Technical/Catalog InformationD4CC-1001
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleConnector
Actuator TypeRound (Pin Plunger)
Operating Force1177gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D4CC 1001
D4CC1001
Image of SWITCH SPDT 1A 125V PIN PLUNGER - D4CC-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH SPDT 1A 125V PIN PLUNGER - D4CC-1001
(D4CC-1001-ND) - Switches

SWITCH SPDT 1A 125V PIN PLUNGER - D4CC-1001 (D4CC-1001-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1001 Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-1001 Switches
 Order SWITCH SPDT 1A 125V PIN PLUNGER-D4CC-1001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1001-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-1031 Switches
 Order SWITCH SPDT 1A 125V PIN PLUNGER-D4CC-1031 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1031-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-1041 Switches
 Order SWITCH SPDT 1A 125V PIN PLUNGER-D4CC-1041 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1041-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-2031 Switches
 Order SWITCH SPDT 1A 125V PIN PLUNGER-D4CC-2031 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-2031-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-3001 Switches
 Order SWITCH SPDT 1A 30VDC PIN PLUNGER-D4CC-3001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3001-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4CC-4001 Switches
 Order SWITCH SPDT 1A 30VDC PIN PLUNGER-D4CC-4001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4001-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-4031 Switches
 Order SWITCH SPDT 1A 30VDC PIN PLUNGER-D4CC-4031 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4031-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1800gf Omron Electronics Inc-IA Div D4CC-3031 Switches
 Order SWITCH SPDT 1A 30VDC PIN PLUNGER-D4CC-3031 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3031-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div D4CC-3041 Switches
 Order SWITCH SPDT 1A 30VDC PIN PLUNGER-D4CC-3041 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3041-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 1177gf Omron Electronics Inc-IA Div D4C-4201 Switches
 Order SWITCH SPDT .1A 125V PIN PLUNGER-D4C-4201 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-4201-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH SPDT 1A 125V CROSSROLLER - D4CC-1043  |  Next: SWITCH SPDT 1A 125V PIN PLUNGER - D4CC-1031
SWITCH SPDT 1A 125V PIN PLUNGER - D4CC-1001
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany