Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2104-B Boxes, Enclosures, Racks

BOX MINI 5" X 2.25" X 2.25" GRAY - CU-2104-B - Boxes, Enclosures, Racks

All prices are in GBP.
Digi-Key Part Number CU-2104-B-ND
Price Break Unit Price Extended Price
1 6.69 6.69
Manufacturer Part NumberCU-2104-B
Product DescriptionBOX MINI 5" X 2.25" X 2.25" GRAY
Quantity Available

Non-Stock
Order: Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2104-B Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2104-B
Technical/Catalog InformationCU-2104-B
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignU Shaped Pieces
Features-
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension5.000" L x 2.250" W x 2.250" H (127.00mm x 57.15mm x 57.15mm)
Thickness0.040" (1.02mm)
Weight0.250 lb (113.40g)
Container TypeBox
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 2104 B
CU2104B
Image of BOX MINI 5" X 2.25" X 2.25" GRAY - CU-2104-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX MINI 5" X 2.25" X 2.25" GRAY - CU-2104-B
(CU-2104-B-ND) - Boxes, Enclosures, Racks

BOX MINI 5" X 2.25" X 2.25" GRAY - CU-2104-B (CU-2104-B-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2104-B Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2105-B Boxes, Enclosures, Racks
 Order BOX ALUM 5 X 4 X 3 GRAY-CU-2105-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2104-B Boxes, Enclosures, Racks
 Order BOX MINI 5" X 2.25" X 2.25" GRAY-CU-2104-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-2104-B-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2102-B Boxes, Enclosures, Racks
 Order BOX ALUM 4 X 2.12 X 1.62 GRAY-CU-2102-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2106-B Boxes, Enclosures, Racks
 Order BOX ALUM 5.25 X 3 X 2.12 GRAY-CU-2106-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1081-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2109-B Boxes, Enclosures, Racks
 Order BOX ALUM 8 X 6 X 3.5 GRAY-CU-2109-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1084-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2110-B Boxes, Enclosures, Racks
 Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2111-B Boxes, Enclosures, Racks
 Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3005-A Boxes, Enclosures, Racks
 Order BOX ALUM 5 X 4 X 3 NAT-CU-3005-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1092-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2103-B Boxes, Enclosures, Racks
 Order BOX ALUM 4 X 2.25 X 2.25 GRAY-CU-2103-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3004-A Boxes, Enclosures, Racks
 Order BOX ALUM 5 X 2.25 X 2.25 NAT-CU-3004-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1091-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX M/F W/CVR 2.25X1.38X1.13" - 2411  |  Next: BOX MODULAR HOUSING KIT - 1105610000
BOX MINI 5" X 2.25" X 2.25" GRAY - CU-2104-B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany