Dip Switch Standard CTS Electrocomponents 209-8LPST Switches

SWITCH SPST AUTO 8 SEC - 209-8LPST

All prices are in GBP.
Digi-Key Part Number CT2098LPST-ND
Price Break Unit Price Extended Price
1 0.72 0.72
10 0.655 6.55
100 0.5956 59.56
500 0.4394 219.70
1000 0.37059 370.59
5000 0.33088 1654.40
Manufacturer Part Number209-8LPST
Product DescriptionSWITCH SPST AUTO 8 SEC
Quantity Available 860

Order: Dip Switch Standard CTS Electrocomponents 209-8LPST Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Dip Switch Standard CTS Electrocomponents 209-8LPST
Technical/Catalog Information209-8LPST
VendorCTS Electrocomponents
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions8
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 50VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 209 8LPST
2098LPST
CT2098LPST ND
CT2098LPSTND
CT2098LPST
Image of SWITCH SPST AUTO 8 SEC - 209-8LPST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH SPST AUTO 8 SEC - 209-8LPST
(CT2098LPST-ND)

SWITCH SPST AUTO 8 SEC - 209-8LPST (CT2098LPST-ND)

Related parts Dip Switch Standard CTS Electrocomponents 209-8LPST Switches
Dip Switch Standard CTS Electrocomponents 209-8LPST Switches
 Order SWITCH SPST AUTO 8 SEC-209-8LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2098LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-10LPST Switches
 Order SWITCH SPST AUTO 10 SEC-209-10LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT20910LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-12LPST Switches
 Order SWITCH SPST AUTO 12 SEC-209-12LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT20912LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-2LPST Switches
 Order SWITCH SPST AUTO 2 SEC-209-2LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2092LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-3LPST Switches
 Order SWITCH SPST AUTO 3 SEC-209-3LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2093LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-4LPST Switches
 Order SWITCH SPST AUTO 4 SEC-209-4LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2094LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-5LPST Switches
 Order SWITCH SPST AUTO 5 SEC-209-5LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2095LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-6LPST Switches
 Order SWITCH SPST AUTO 6 SEC-209-6LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2096LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-9LPST Switches
 Order SWITCH SPST AUTO 9 SEC-209-9LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2099LPST-ND.
Dip Switch Standard CTS Electrocomponents 209-7LPST Switches
 Order SWITCH SPST AUTO 7 SEC-209-7LPST online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2097LPST-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH SPST AUTO 7 SEC - 209-7LPST  |  Next: SWITCH SPST AUTO 9 SEC - 209-9LPST
SWITCH SPST AUTO 8 SEC - 209-8LPST
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany