0.56 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.56 1% R Resistors

RES .56 OHM 2W 1% 2512 SMD - CSRN 2 0.56 1% R

All prices are in GBP.
Digi-Key Part Number CSRN20.56FR-ND
Price Break Unit Price Extended Price
4000 0.05808 232.32
Manufacturer Part NumberCSRN 2 0.56 1% R
Product DescriptionRES .56 OHM 2W 1% 2512 SMD
Quantity Available

Non-Stock
Order: 0.56 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.56 1% R Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.56 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.56 1% R
Technical/Catalog InformationCSRN 2 0.56 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.56
Power (Watts)2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSRN 2 0 56 1% R
CSRN 2 056 1% R
CSRN20 56FR ND
CSRN2056FRND
CSRN20.56FR
Image of RES .56 OHM 2W 1% 2512 SMD - CSRN 2 0.56 1% R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES .56 OHM 2W 1% 2512 SMD - CSRN 2 0.56 1% R
(CSRN20.56FR-ND)

RES .56 OHM 2W 1% 2512 SMD - CSRN 2 0.56 1% R (CSRN20.56FR-ND)

Related parts 0.56 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.56 1% R Resistors
0.56 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.56 1% R Resistors
 Order RES .56 OHM 2W 1% 2512 SMD-CSRN 2 0.56 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.56FR-ND.
0.01 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.01 5% R Resistors
 Order RES .01 OHM 2W 5% 2512 SMD-CSRN 2 0.01 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.01JR-ND.
0.02 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.02 5% I Resistors
 Order RES .02 OHM 2W 5% 2512 SMD-CSRN 2 0.02 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.02JI-ND.
0.039 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.039 5% R Resistors
 Order RES .039 OHM 2W 5% 2512 SMD-CSRN 2 0.039 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.039JR-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.05 5% I Resistors
 Order RES .05 OHM 2W 5% 2512 SMD-CSRN 2 0.05 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.05JI-ND.
0.15 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.15 5% I Resistors
 Order RES .15 OHM 2W 5% 2512 SMD-CSRN 2 0.15 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.15JI-ND.
0.15 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.15 5% R Resistors
 Order RES .15 OHM 2W 5% 2512 SMD-CSRN 2 0.15 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.15JR-ND.
0.39 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.39 5% I Resistors
 Order RES .39 OHM 2W 5% 2512 SMD-CSRN 2 0.39 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.39JI-ND.
0.39 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.39 5% R Resistors
 Order RES .39 OHM 2W 5% 2512 SMD-CSRN 2 0.39 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.39JR-ND.
0.43 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSRN 2 0.43 5% I Resistors
 Order RES .43 OHM 2W 5% 2512 SMD-CSRN 2 0.43 5% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN20.43JI-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES .56 OHM 1W 5% METAL OXIDE - RSF100JB-0R56  |  Next: RES .56 OHM 2W 1% 2512 SMD - RCWE2512R560FKEA
RES .56 OHM 2W 1% 2512 SMD - CSRN 2 0.56 1% R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany