Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT38F-C20 Cables, Wires - Management

TUBING CORR SLIT 0.38" X 100'BLK - CLT38F-C20 - Cables, Wires - Management

All prices are in GBP.
Digi-Key Part Number CLT38F-C20-ND
Price Break Unit Price Extended Price
1 29.67 29.67
Manufacturer Part NumberCLT38F-C20
Product DescriptionTUBING CORR SLIT 0.38" X 100'BLK
Quantity Available

Non-Stock
Order: Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT38F-C20 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT38F-C20
Technical/Catalog InformationCLT38F-C20
VendorPanduit Corp
CategoryCables, Wires - Management
ColorBlack
Diameter - Outside0.556" (14.1mm)
Diameter - Inside0.414" (10.5mm)
Length100.0' (30.5m)
MaterialPolyethylene
TypeCorrugated
Other Names CLT38F C20
CLT38FC20
Image of TUBING CORR SLIT 0.38" X 100'BLK - CLT38F-C20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TUBING CORR SLIT 0.38" X 100'BLK - CLT38F-C20
(CLT38F-C20-ND) - Cables, Wires - Management

TUBING CORR SLIT 0.38" X 100'BLK - CLT38F-C20 (CLT38F-C20-ND) - Cables, Wires - Management

Related parts Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT38F-C20 Cables, Wires - Management
Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT38F-C20 Cables, Wires - Management
 Order TUBING CORR SLIT 0.38" X 100'BLK-CLT38F-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CLT38F-C20-ND.
Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT35F-C20 Cables, Wires - Management
 Order TUBING CORR SLIT 0.31" X 100'BLK-CLT35F-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CLT35F-C20-ND.
Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT100F-C20 Cables, Wires - Management
 Order TUBING CORR 1.09" X 100' BLACK-CLT100F-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CLT100F-C20-ND.
Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT25F-C20 Cables, Wires - Management
 Order TUBING CORRUGATED LOOM .25"X100'-CLT25F-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1141-ND.
Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 100.0' (30.5m) CLT50F-C20 Cables, Wires - Management
 Order TUBING CORRUGATED LOOM .5"X100'-CLT50F-C20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1142-ND.
Black PVC Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 1000' (304.8m) TV105-15M20 Cables, Wires - Management
 Order TUBE PVC 15AWG 300V BLK (1.67MM)-TV105-15M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-15M20-ND.
Clear PVC Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 1000' (304.8m) TV105-222.5M Cables, Wires - Management
 Order TUBE PVC 22AWG 300V CLR (0.81MM)-TV105-222.5M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-222.5M-ND.
Black PVC Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 1000' (304.8m) TV105-222.5M20 Cables, Wires - Management
 Order TUBE PVC 22AWG 300V BLK (0.99MM)-TV105-222.5M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-222.5M20-ND.
Black PVC Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 250' (76.2m) TV105-5TL20 Cables, Wires - Management
 Order TUBE PVC 5AWG 300V BLK (5.02MM)-TV105-5TL20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-5TL20-ND.
Black Polyethylene Solid Tubing, Sleeving Cables, Wire - Management Panduit Corp 50.0' (15.24m) CLT125F-L20 Cables, Wires - Management
 Order CORRAGATED TUBING 50FT BLACK-CLT125F-L20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CLT125F-L20-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TUBING CORR SLIT 0.31" X 100'BLK - CLT35F-C20  |  Next: TUBING CORRUGATED 10MM 50M BLACK - 969791-1
TUBING CORR SLIT 0.38" X 100'BLK - CLT38F-C20
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany