Dip Switch Standard C&K Components TDA10H0SB1 Switches

SWITCH DIP 10POS HALF PITCH SMD - TDA10H0SB1 - Switches

All prices are in GBP.
Digi-Key Part Number CKN9068-ND
Price Break Unit Price Extended Price
1 3.21 3.21
25 2.568 64.20
100 2.0332 203.32
250 1.60512 401.28
500 1.49812 749.06
1000 1.3911 1391.10
Manufacturer Part NumberTDA10H0SB1
Product DescriptionSWITCH DIP 10POS HALF PITCH SMD
Quantity Available

Non-Stock
Order: Dip Switch Standard C&K Components TDA10H0SB1 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Dip Switch Standard C&K Components TDA10H0SB1
Technical/Catalog InformationTDA10H0SB1
VendorC&K Components
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions10
CircuitSPST
Actuator LevelFlush
Mounting TypeSurface Mount
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TDA10H0SB1
TDA10H0SB1
CKN9068 ND
CKN9068ND
CKN9068
Image of SWITCH DIP 10POS HALF PITCH SMD - TDA10H0SB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH DIP 10POS HALF PITCH SMD - TDA10H0SB1
(CKN9068-ND) - Switches

SWITCH DIP 10POS HALF PITCH SMD - TDA10H0SB1 (CKN9068-ND) - Switches

Related parts Dip Switch Standard C&K Components TDA10H0SB1 Switches
Dip Switch Standard C&K Components TDA10H0SB1 Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-TDA10H0SB1 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9068-ND.
Dip Switch Standard Tyco Electronics GDH10S Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-GDH10S online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 450-1264-ND.
Dip Switch Standard Tyco Electronics GDH10S04 Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-GDH10S04 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 450-1337-ND.
Dip Switch Standard Grayhill Inc 97C10SR Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-97C10SR online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97C10SR-ND.
Dip Switch Standard Grayhill Inc 97C10SRT Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-97C10SRT online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97C10SRT-ND.
Dip Switch Standard Grayhill Inc 97R10S Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-97R10S online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97R10S-ND.
Dip Switch Standard Grayhill Inc 97R10SR Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-97R10SR online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97R10SR-ND.
Dip Switch Standard Grayhill Inc 97R10SRT Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-97R10SRT online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97R10SRT-ND.
Dip Switch Standard Grayhill Inc 97R10ST Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-97R10ST online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 97R10ST-ND.
Dip Switch Standard C&K Components (VA) TDA10H0SB1R Switches
 Order SWITCH DIP 10POS HALF PITCH SMD-TDA10H0SB1R online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9505CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH DIP 10POS HALF PITCH SMD - GDH10S04  |  Next: SWITCH DIP 10POS HALF PITCH SMD - TDA10H0SB1R
SWITCH DIP 10POS HALF PITCH SMD - TDA10H0SB1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany