SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN Switches

SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN - Switches

All prices are in GBP.
Digi-Key Part Number CH864-ND
Price Break Unit Price Extended Price
1 0.86 0.86
10 0.76 7.60
50 0.6336 31.68
100 0.5227 52.27
500 0.4752 237.60
1000 0.44352 443.52
2000 0.41184 823.68
5000 0.396 1980.00
Manufacturer Part NumberPRK22J5BBBNN
Product DescriptionSWITCH ROCKER SPST BLK PNL MNT
Quantity Available 1662

Order: SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN
Technical/Catalog InformationPRK22J5BBBNN
VendorCherry
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitSPST
Switch FunctionOn-Off
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Termination StyleSolder Lug
Panel Cutout Dimensions13.60mm x 9.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRK22J5BBBNN
PRK22J5BBBNN
CH864 ND
CH864ND
CH864
Image of SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN
(CH864-ND) - Switches

SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN (CH864-ND) - Switches

Related parts SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN Switches
SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRK22J5BBBNN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH864-ND.
SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5DBBNN Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRK22J5DBBNN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH865-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00 Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSC1-16L-BBR00 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1571087-2-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB000 Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSA1-16L-BB000 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1571091-4-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0BW Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSA1-16L-BB0BW online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1571091-5-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0CW Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSA1-16L-BB0CW online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5-1571091-6-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB000 Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSA1-16L-BB000 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number PRBSA1-16L-BB000-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0BW Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSA1-16L-BB0BW online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number PRBSA1-16L-BB0BW-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0CW Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSA1-16L-BB0CW online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number PRBSA1-16L-BB0CW-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00 Switches
 Order SWITCH ROCKER SPST BLK PNL MNT-PRBSC1-16L-BBR00 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number PRBSC1-16L-BBR00-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00  |  Next: SWITCH ROCKER SPST BLK PNL MNT - PRK22J5DBBNN
SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany