DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2BBRLN Switches

SWITCH ROCKER DPST RED 16A ILLUM - WRG32F2BBRLN

All prices are in GBP.
Digi-Key Part Number CH787-ND
Price Break Unit Price Extended Price
1 1.39 1.39
10 1.233 12.33
50 1.0278 51.39
100 0.848 84.80
500 0.77088 385.44
1000 0.71949 719.49
2000 0.66809 1336.18
5000 0.6424 3212.00
Manufacturer Part NumberWRG32F2BBRLN
Product DescriptionSWITCH ROCKER DPST RED 16A ILLUM
Quantity Available 219

Order: DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2BBRLN Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2BBRLN
Technical/Catalog InformationWRG32F2BBRLN
VendorCherry
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPST
Switch FunctionOn-Off
Contact Rating @ Voltage16A @ 125VAC
IlluminationIlluminated
Illumination Type, ColorNeon, Red
Illumination Voltage (Nominal)125 VAC
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions30.00mm x 22.00mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WRG32F2BBRLN
WRG32F2BBRLN
CH787 ND
CH787ND
CH787
Image of SWITCH ROCKER DPST RED 16A ILLUM - WRG32F2BBRLN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH ROCKER DPST RED 16A ILLUM - WRG32F2BBRLN
(CH787-ND)

SWITCH ROCKER DPST RED 16A ILLUM - WRG32F2BBRLN (CH787-ND)

Related parts DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2BBRLN Switches
DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2BBRLN Switches
 Order SWITCH ROCKER DPST RED 16A ILLUM-WRG32F2BBRLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH787-ND.
DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2FBRLN Switches
 Order SWITCH ROCKER DPST RED 16A ILLUM-WRG32F2FBRLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH788-ND.
DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F2FBGLN Switches
 Order SWITCH ROCKER DPST GRN 16A ILLUM-WRG32F2FBGLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH791-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry LRA32H2BBRLN Switches
 Order SWITCH ROCKER DPST RED 10A ILLUM-LRA32H2BBRLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH773-ND.
DPST Rocker Switch On-Off 10A @ 125VAC Cherry LRA32H2FBRLN Switches
 Order SWITCH ROCKER DPST RED 10A ILLUM-LRA32H2FBRLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH775-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Cherry TRG22F2BBRLN Switches
 Order SWITCH ROCKER SPST RED 16A ILLUM-TRG22F2BBRLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH795-ND.
DPST Rocker Switch On-Off 20A @ 125VAC Cherry YRM32F2BBRLN Switches
 Order SWITCH ROCKER DPST RED 20A ILLUM-YRM32F2BBRLN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH907-ND.
DPST Rocker Switch On-Off 16A @ 125VAC Cherry KDH3ALA2RBB Switches
 Order SWITCH ROCKER DPST ILL 16A RED-KDH3ALA2RBB online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH939-ND.
DPST Rocker Switch On-Off 16A @ 125VAC Cherry WRG32F5FBBNN Switches
 Order SWITCH ROCKER DPST BLK 16A QC TE-WRG32F5FBBNN online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH785-ND.
DPST Rocker Switch On-Off 16A @ 125VAC Cherry KDH3ANA1BBB Switches
 Order SWITCH ROCKER DPST SEALED 16A BK-KDH3ANA1BBB online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH938-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH ROCKER DPST RED 10A ILLUM - LRA32H2FBRLN  |  Next: SWITCH ROCKER DPST RED 16A ILLUM - WRG32F2FBRLN
SWITCH ROCKER DPST RED 16A ILLUM - WRG32F2BBRLN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany