Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-12LE Circuit Protection

SUPPRESSOR ESD 12VDC 0603 SMD - CG0603MLC-12LE - Circuit Protection

All prices are in GBP.
Digi-Key Part Number CG0603MLC-12LECT-ND
Price Break Unit Price Extended Price
1 0.16 0.16
10 0.101 1.01
100 0.076 7.60
250 0.06968 17.42
500 0.06758 33.79
Manufacturer Part NumberCG0603MLC-12LE
Product DescriptionSUPPRESSOR ESD 12VDC 0603 SMD
Quantity Available 5256

Order: Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-12LE Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-12LE
Technical/Catalog InformationCG0603MLC-12LE
VendorBourns Inc. (VA)
CategoryCircuit Protection
Maximum AC Volts-
Maximum DC Volts12VDC
Current-Surge-
Package / Case0603 (1608 Metric)
Varistor Voltage25V
Energy-
Number of Circuits1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG0603MLC 12LE
CG0603MLC12LE
CG0603MLC 12LECT ND
CG0603MLC12LECTND
CG0603MLC-12LECT
Image of SUPPRESSOR ESD 12VDC 0603 SMD - CG0603MLC-12LE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUPPRESSOR ESD 12VDC 0603 SMD - CG0603MLC-12LE
(CG0603MLC-12LECT-ND) - Circuit Protection

SUPPRESSOR ESD 12VDC 0603 SMD - CG0603MLC-12LE (CG0603MLC-12LECT-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-12LE Circuit Protection
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-12LE Circuit Protection
 Order SUPPRESSOR ESD 12VDC 0603 SMD-CG0603MLC-12LE online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLC-12LECT-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-12LE Circuit Protection
 Order SUPPRESSOR ESD 12VDC 0603 SMD-CG0603MLC-12LE online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLC-12LEDKR-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. CG0603MLC-12LE Circuit Protection
 Order SUPPRESSOR ESD 12VDC 0603 SMD-CG0603MLC-12LE online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0603MLC-12LETR-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-3.3LE Circuit Protection
 Order SUPPRESSOR ESD 3.3VDC 0603 SMD-CG0603MLC-3.3LE online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLC-3.3LECT-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-05LE Circuit Protection
 Order SUPPRESSOR ESD 5VDC 0603 SMD-CG0603MLC-05LE online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLC-05LECT-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-05LE Circuit Protection
 Order SUPPRESSOR ESD 5VDC 0603 SMD-CG0603MLC-05LE online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLC-05LEDKR-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLC-3.3LE Circuit Protection
 Order SUPPRESSOR ESD 3.3VDC 0603 SMD-CG0603MLC-3.3LE online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLC-3.3LEDKR-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLU-12E Circuit Protection
 Order SUPPRESSOR ESD 12VDC 0603 SMD-CG0603MLU-12E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLU-12ECT-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0603MLU-12E Circuit Protection
 Order SUPPRESSOR ESD 12VDC 0603 SMD-CG0603MLU-12E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0603MLU-12EDKR-ND.
Tv - Varistors, Mov Circuit Protection - 25V Bourns Inc. (VA) CG0402MLC-12LG Circuit Protection
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-12LGCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SUPPRESSOR ESD 12VDC 0402 SMD - PGB2010402KRHF  |  Next: SUPPRESSOR ESD 12VDC 0603 SMD - CG0603MLC-12LE
SUPPRESSOR ESD 12VDC 0603 SMD - CG0603MLC-12LE
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany