Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10EE4 Integrated Circuits (ICs)

IC TRPL 3IN NAND GATE HS 14-DIP - CD74HC10EE4

All prices are in GBP.
Digi-Key Part Number CD74HC10EE4-ND
Price Break Unit Price Extended Price
1900 0.15798 300.16
Manufacturer Part NumberCD74HC10EE4
Product DescriptionIC TRPL 3IN NAND GATE HS 14-DIP
Quantity Available

Non-Stock
Order: Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10EE4 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10EE4
Technical/Catalog InformationCD74HC10EE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits3
Package / Case14-DIP (0.300", 7.62mm)
Logic TypeNAND Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs3
Current - Output High, Low5.2mA, 5.2mA
Operating Temperature-55°C ~ 125°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HC10EE4
CD74HC10EE4
Image of IC TRPL 3IN NAND GATE HS 14-DIP - CD74HC10EE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TRPL 3IN NAND GATE HS 14-DIP - CD74HC10EE4
(CD74HC10EE4-ND)

IC TRPL 3IN NAND GATE HS 14-DIP - CD74HC10EE4 (CD74HC10EE4-ND)

Related parts Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10EE4 Integrated Circuits (ICs)
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10EE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-DIP-CD74HC10EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC10EE4-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10M96 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HC10M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14507-1-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10M96 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HC10M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14507-2-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10M96 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HC10M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14507-6-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT10M96 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HCT10M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14545-1-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT10M96 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HCT10M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14545-2-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT10M96 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HCT10M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14545-6-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10M96E4 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HC10M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC10M96E4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10M96G4 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HC10M96G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC10M96G4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC10ME4 Integrated Circuits (ICs)
 Order IC TRPL 3IN NAND GATE HS 14-SOIC-CD74HC10ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC10ME4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TRPL 3IN AND GATE HS 14-SOIC - CD74HC11MTG4  |  Next: IC TRPL 3IN NAND GATE HS 14-SOIC - CD74HC10M96
IC TRPL 3IN NAND GATE HS 14-DIP - CD74HC10EE4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany