Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects

AC CONNECTOR FEMALE FLANGE - 6ESRF-3 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number CCM1404-ND
Price Break Unit Price Extended Price
1 1.56 1.56
25 1.4224 35.56
50 1.305 65.25
100 1.2034 120.34
250 1.11748 279.37
500 1.03932 519.66
1000 0.9768 976.80
Manufacturer Part Number6ESRF-3
Product DescriptionAC CONNECTOR FEMALE FLANGE
Quantity Available 195

Order: Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3
Technical/Catalog Information6ESRF-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
Current 15A
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Voltage125V
Connector TypeReceptacle, Female Sockets
Connector StyleIEC 320-C13
Number of Positions3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6ESRF 3
6ESRF3
CCM1404 ND
CCM1404ND
CCM1404
Image of AC CONNECTOR FEMALE FLANGE - 6ESRF-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CONNECTOR FEMALE FLANGE - 6ESRF-3
(CCM1404-ND) - Connectors, Interconnects

AC CONNECTOR FEMALE FLANGE - 6ESRF-3 (CCM1404-ND) - Connectors, Interconnects

Related parts Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE FLANGE-6ESRF-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1404-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE-6ESRM-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1401-ND.
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE PCB-6ESRM-P online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1400-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE SNAP IN-6ESRFC3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1403-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 3-1478967-0 Connectors, Interconnects
 Order CONN JACK SMA 4HOLE FLANGE MT-3-1478967-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1478967-0-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Jackscrew Socket 207953-3 Connectors, Interconnects
 Order CONN SCREWLOCK FEMALE SHORT-207953-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 207953-3-ND.
Gold Heavy Duty - Contact Connectors, Interconnect Tyco Electronics Machined (Turned, Solid) 3-1105051-2 Connectors, Interconnects
 Order CONN CONTACT FEMALE HN.D SERIES-3-1105051-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1105051-2-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Jackscrew Socket 5207953-3 Connectors, Interconnects
 Order CONN SCREWLOCK FEMALE SHORT-5207953-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5207953-3-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Jackscrew Socket 749087-3 Connectors, Interconnects
 Order CONN D-SUB SCREWLOCK FEMALE .050-749087-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 749087-3-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover) 927689-3 Connectors, Interconnects
 Order CONNECTOR COVER 26POS-927689-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 927689-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC CLAMP MULTIMETER 400A - 312A  |  Next: AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
AC CONNECTOR FEMALE FLANGE - 6ESRF-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany