Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3 Connectors, Interconnects

AC CONNECTOR FEMALE SNAP IN - 6ESRFC3 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number CCM1403-ND
Price Break Unit Price Extended Price
1 1.56 1.56
25 1.4224 35.56
50 1.305 65.25
100 1.2034 120.34
250 1.11748 279.37
500 1.03932 519.66
1000 0.9768 976.80
Manufacturer Part Number6ESRFC3
Product DescriptionAC CONNECTOR FEMALE SNAP IN
Quantity Available 194

Order: Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3
Technical/Catalog Information6ESRFC3
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
Current 15A
Mounting TypePanel Mount, Snap-In
Termination StyleQuick Connect - .250" (6.3mm)
Voltage125V
Connector TypeReceptacle, Female Sockets
Connector StyleIEC 320-C13
Number of Positions3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6ESRFC3
6ESRFC3
CCM1403 ND
CCM1403ND
CCM1403
Image of AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
(CCM1403-ND) - Connectors, Interconnects

AC CONNECTOR FEMALE SNAP IN - 6ESRFC3 (CCM1403-ND) - Connectors, Interconnects

Related parts Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3 Connectors, Interconnects
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRFC3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE SNAP IN-6ESRFC3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1403-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects
 Order AC CONNECTOR MALE SNAP IN-6ESRMC2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1402-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE FLANGE-6ESRF-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1404-ND.
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE PCB-6ESRM-P online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1400-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE-6ESRM-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1401-ND.
Plastic, ABS External Connector(s) Box Boxes, Enclosures, Rack Tyco Electronics Box 1479490-2 Boxes, Enclosures, Racks
 Order OFFICE BOX 6PORT UNIVERSAL-1479490-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1479490-2-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 163680-2 Connectors, Interconnects
 Order 04P.CIS FEMALE CONN-163680-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 163680-2-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 163680-4 Connectors, Interconnects
 Order 06P.CIS FEMALE CONN-163680-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 163680-4-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 163680-5 Connectors, Interconnects
 Order 07P.CIS FEMALE CONN-163680-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 163680-5-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 163680-6 Connectors, Interconnects
 Order 08P.CIS FEMALE CONN-163680-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 163680-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC CONNECTOR FEMALE FLANGE - 6ESRF-3  |  Next: AC CONNECTOR MALE FLANGE - 6ESRM-3
AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany