Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects

AC CONNECTOR MALE FLANGE - 6ESRM-3 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number CCM1401-ND
Price Break Unit Price Extended Price
1 1.28 1.28
25 1.166 29.15
50 1.07 53.50
100 0.9866 98.66
250 0.91612 229.03
500 0.85206 426.03
1000 0.8008 800.80
Manufacturer Part Number6ESRM-3
Product DescriptionAC CONNECTOR MALE FLANGE
Quantity Available 1196

Order: Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3
Technical/Catalog Information6ESRM-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
Current 15A
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Voltage125V
Connector TypeReceptacle, Male Pins
Connector StyleIEC 320-C14
Number of Positions3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6ESRM 3
6ESRM3
CCM1401 ND
CCM1401ND
CCM1401
Image of AC CONNECTOR MALE FLANGE - 6ESRM-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CONNECTOR MALE FLANGE - 6ESRM-3
(CCM1401-ND) - Connectors, Interconnects

AC CONNECTOR MALE FLANGE - 6ESRM-3 (CCM1401-ND) - Connectors, Interconnects

Related parts Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE-6ESRM-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1401-ND.
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE PCB-6ESRM-P online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1400-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE FLANGE-6ESRF-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1404-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects
 Order AC CONNECTOR MALE SNAP IN-6ESRMC2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1402-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-5499206-0 Connectors, Interconnects
 Order CONN HEADER 50POS VERT GOLD-3-5499206-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5499206-0-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644617-7 Connectors, Interconnects
 Order CONN HEADER 7POS R/A .156 TIN-3-644617-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-644617-7-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 640389-3 Connectors, Interconnects
 Order CONN HEADER RTANG 3POS .156 TIN-640389-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A19920-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102203-3 Connectors, Interconnects
 Order CONN HEADER R/A .100 16POS 15AU-1-102203-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A26683-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 3-1478967-0 Connectors, Interconnects
 Order CONN JACK SMA 4HOLE FLANGE MT-3-1478967-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1478967-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 163690-3 Connectors, Interconnects
 Order 05P.CIS MALE HSG-163690-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 163690-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC CONNECTOR FEMALE SNAP IN - 6ESRFC3  |  Next: AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
AC CONNECTOR MALE FLANGE - 6ESRM-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany