Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects

AC CONNECTOR MALE FLANGE PCB - 6ESRM-P - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number CCM1400-ND
Price Break Unit Price Extended Price
1 1.7 1.70
25 1.5504 38.76
50 1.4226 71.13
100 1.3118 131.18
250 1.21816 304.54
500 1.13294 566.47
1000 1.0648 1064.80
Manufacturer Part Number6ESRM-P
Product DescriptionAC CONNECTOR MALE FLANGE PCB
Quantity Available 135

Order: Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P
Technical/Catalog Information6ESRM-P
VendorTyco Electronics
CategoryConnectors, Interconnects
Features-
Current 15A
Mounting TypePanel Mount, Screw Hole; Through Hole, Right Angle
Termination StyleSolder
Voltage125V
Connector TypeReceptacle, Male Pins
Connector StyleIEC 320-C14
Number of Positions3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6ESRM P
6ESRMP
CCM1400 ND
CCM1400ND
CCM1400
Image of AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
(CCM1400-ND) - Connectors, Interconnects

AC CONNECTOR MALE FLANGE PCB - 6ESRM-P (CCM1400-ND) - Connectors, Interconnects

Related parts Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole; Through Hole, Right Angle 6ESRM-P Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE PCB-6ESRM-P online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1400-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRM-3 Connectors, Interconnects
 Order AC CONNECTOR MALE FLANGE-6ESRM-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1401-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In 6ESRMC2 Connectors, Interconnects
 Order AC CONNECTOR MALE SNAP IN-6ESRMC2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1402-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole 6ESRF-3 Connectors, Interconnects
 Order AC CONNECTOR FEMALE FLANGE-6ESRF-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number CCM1404-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1059570-1 Connectors, Interconnects
 Order CONN PLUG OSP STR FLANGE PCB-1059570-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1059570-1-ND.
Panel Mount, Flange; Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Amp (VA) Receptacle, Non-Gendered 1274824-2 Connectors, Interconnects
 Order QSL RCPT 3 PORT WITH FLANGE PCB-1274824-2 online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99116CT-ND.
Panel Mount, Flange; Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Receptacle, Non-Gendered 1274824-2 Connectors, Interconnects
 Order QSL RCPT 3 PORT WITH FLANGE PCB-1274824-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99116TR-ND.
Panel Mount, Snap-In; Through Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Snap-In; Through Hole 213598-2 Connectors, Interconnects
 Order CONN AC POWER RECEPT 15A PCB-213598-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 213598-2-ND.
Backplane - Accessory Connectors, Interconnect Tyco Electronics 6-100525-3 Connectors, Interconnects
 Order CONN CODING KEY MALE ORANGE PCB-6-100525-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6-100525-3-ND.
Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Amp (VA) Receptacle, Non-Gendered 2016032-1 Connectors, Interconnects
 Order QSL RCPT 3 PORT W/O FLANGE PCB-2016032-1 online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99115CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC CONNECTOR MALE FLANGE - 6ESRM-3  |  Next: AC CONNECTOR MALE SNAP IN - 6ESRMC2
AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany