4.7pF Ceramic Capacitor Kemet 0805 (2012 Metric) 10V C0805C479C8GACTU Capacitors

CAP CER 4.7PF 10V C0G 0805 - C0805C479C8GACTU - Capacitors

All prices are in GBP.
Digi-Key Part Number C0805C479C8GACTU-ND
Price Break Unit Price Extended Price
4000 0.04013 160.52
Manufacturer Part NumberC0805C479C8GACTU
Product DescriptionCAP CER 4.7PF 10V C0G 0805
Quantity Available

Non-Stock
Order: 4.7pF Ceramic Capacitor Kemet 0805 (2012 Metric) 10V C0805C479C8GACTU Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor Kemet 0805 (2012 Metric) 10V C0805C479C8GACTU
Technical/Catalog InformationC0805C479C8GACTU
VendorKemet
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 10V
Tolerance±0.25pF
Package / Case0805 (2012 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C479C8GACTU
C0805C479C8GACTU
Image of CAP CER 4.7PF 10V C0G 0805 - C0805C479C8GACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 10V C0G 0805 - C0805C479C8GACTU
(C0805C479C8GACTU-ND) - Capacitors

CAP CER 4.7PF 10V C0G 0805 - C0805C479C8GACTU (C0805C479C8GACTU-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor Kemet 0805 (2012 Metric) 10V C0805C479C8GACTU Capacitors
4.7pF Ceramic Capacitor Kemet 0805 (2012 Metric) 10V C0805C479C8GACTU Capacitors
 Order CAP CER 4.7PF 10V C0G 0805-C0805C479C8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0805C479C8GACTU-ND.
47pF Ceramic Capacitor Kemet (VA) 0805 (2012 Metric) 630V C0805C470FBGACTU Capacitors
 Order CAP CER 47PF 630V C0G 0805-C0805C470FBGACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5537-1-ND.
47pF Ceramic Capacitor Kemet 0805 (2012 Metric) 630V C0805C470FBGACTU Capacitors
 Order CAP CER 47PF 630V C0G 0805-C0805C470FBGACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5537-2-ND.
47pF Ceramic Capacitor Kemet (VA) 0805 (2012 Metric) 630V C0805C470FBGACTU Capacitors
 Order CAP CER 47PF 630V C0G 0805-C0805C470FBGACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5537-6-ND.
47pF Ceramic Capacitor Kemet 0402 (1005 Metric) 10V C0402C470J8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0402-C0402C470J8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0402C470J8GACTU-ND.
47pF Ceramic Capacitor Kemet 0402 (1005 Metric) 10V C0402C470K8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0402-C0402C470K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0402C470K8GACTU-ND.
4.7pF Ceramic Capacitor Kemet 0402 (1005 Metric) 10V C0402C479K8GACTU Capacitors
 Order CAP CER 4.7PF 10V C0G 0402-C0402C479K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0402C479K8GACTU-ND.
47pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C470J8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0603-C0603C470J8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C470J8GACTU-ND.
47pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C470K8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0603-C0603C470K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C470K8GACTU-ND.
47pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C470K8GALTU Capacitors
 Order CAP CER 47PF 10V C0G 0603-C0603C470K8GALTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C470K8GALTU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 10V C0G 0603 - C0603C479K8GACTU  |  Next: CAP CER 4.7PF 10V NP0 0201 - 0201ZA4R7BAT2A
CAP CER 4.7PF 10V C0G 0805 - C0805C479C8GACTU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany