4.7pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C479K8GACTU Capacitors

CAP CER 4.7PF 10V C0G 0603 - C0603C479K8GACTU - Capacitors

All prices are in GBP.
Digi-Key Part Number C0603C479K8GACTU-ND
Price Break Unit Price Extended Price
4000 0.03168 126.72
Manufacturer Part NumberC0603C479K8GACTU
Product DescriptionCAP CER 4.7PF 10V C0G 0603
Quantity Available

Non-Stock
Order: 4.7pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C479K8GACTU Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C479K8GACTU
Technical/Catalog InformationC0603C479K8GACTU
VendorKemet
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 10V
Tolerance±10%
Package / Case0603 (1608 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C479K8GACTU
C0603C479K8GACTU
Image of CAP CER 4.7PF 10V C0G 0603 - C0603C479K8GACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 10V C0G 0603 - C0603C479K8GACTU
(C0603C479K8GACTU-ND) - Capacitors

CAP CER 4.7PF 10V C0G 0603 - C0603C479K8GACTU (C0603C479K8GACTU-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C479K8GACTU Capacitors
4.7pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C479K8GACTU Capacitors
 Order CAP CER 4.7PF 10V C0G 0603-C0603C479K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C479K8GACTU-ND.
47pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C470J8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0603-C0603C470J8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C470J8GACTU-ND.
47pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C470K8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0603-C0603C470K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C470K8GACTU-ND.
47pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C470K8GALTU Capacitors
 Order CAP CER 47PF 10V C0G 0603-C0603C470K8GALTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C470K8GALTU-ND.
47pF Ceramic Capacitor Kemet 0402 (1005 Metric) 10V C0402C470J8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0402-C0402C470J8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0402C470J8GACTU-ND.
47pF Ceramic Capacitor Kemet 0402 (1005 Metric) 10V C0402C470K8GACTU Capacitors
 Order CAP CER 47PF 10V C0G 0402-C0402C470K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0402C470K8GACTU-ND.
4.7pF Ceramic Capacitor Kemet 0402 (1005 Metric) 10V C0402C479K8GACTU Capacitors
 Order CAP CER 4.7PF 10V C0G 0402-C0402C479K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0402C479K8GACTU-ND.
10pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C100K8GACTU Capacitors
 Order CAP CER 10PF 10V C0G 0603-C0603C100K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C100K8GACTU-ND.
100pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C101J8GACTU Capacitors
 Order CAP CER 100PF 10V C0G 0603-C0603C101J8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C101J8GACTU-ND.
100pF Ceramic Capacitor Kemet 0603 (1608 Metric) 10V C0603C101K8GACTU Capacitors
 Order CAP CER 100PF 10V C0G 0603-C0603C101K8GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C101K8GACTU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 10V C0G 0402 - C0402C479K8GACTU  |  Next: CAP CER 4.7PF 10V C0G 0805 - C0805C479C8GACTU
CAP CER 4.7PF 10V C0G 0603 - C0603C479K8GACTU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany