Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7-F Discrete Semiconductor Products

DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7-F - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number BZT52C3V3-FDICT-ND
Price Break Unit Price Extended Price
1 0.23 0.23
10 0.158 1.58
100 0.0739 7.39
250 0.0528 13.20
500 0.0359 17.95
1000 0.02851 28.51
Manufacturer Part NumberBZT52C3V3-7-F
Product DescriptionDIODE ZENER 3.3V 500MW SOD-123
Quantity Available 159

Order: Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7-F Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7-F
Technical/Catalog InformationBZT52C3V3-7-F
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)3.3V
Power - Max500mW
Impedance (Max) (Zzt)95 Ohm
Voltage - Forward (Vf) (Max) @ If900mV @ 10mA
Current - Reverse Leakage @ Vr5µA @ 1V
Tolerance±6.06%
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingCut Tape (CT)
Operating Temperature-65°C ~ 150°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C3V3 7 F
BZT52C3V37F
BZT52C3V3 FDICT ND
BZT52C3V3FDICTND
BZT52C3V3-FDICT
Image of DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7-F
(BZT52C3V3-FDICT-ND) - Discrete Semiconductor Products

DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7-F (BZT52C3V3-FDICT-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7-F Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7 Discrete Semiconductor Products
 Order DIODE ZENER 3.3V 500MW SOD-123-BZT52C3V3-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V3-7DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7-F Discrete Semiconductor Products
 Order DIODE ZENER 3.3V 500MW SOD-123-BZT52C3V3-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V3-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount BZT52C3V3-7-F Discrete Semiconductor Products
 Order DIODE ZENER 3.3V 500MW SOD-123-BZT52C3V3-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V3-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc Surface Mount BZT52C3V3-7 Discrete Semiconductor Products
 Order DIODE ZENER 3.3V 500MW SOD-123-BZT52C3V3-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3-7DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 3.3V 500mW Diodes Inc Surface Mount BZT52C3V3-7-F Discrete Semiconductor Products
 Order DIODE ZENER 3.3V 500MW SOD-123-BZT52C3V3-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V3-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 23.1V 33V 500mW Diodes Inc (VA) Surface Mount BZT52C33-7 Discrete Semiconductor Products
 Order DIODE ZENER 33V 500MW SOD-123-BZT52C33-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C33-7DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 23.1V 33V 500mW Diodes Inc (VA) Surface Mount BZT52C33-7-F Discrete Semiconductor Products
 Order DIODE ZENER 33V 500MW SOD-123-BZT52C33-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C33-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 25µA @ 1V 3.3V 500mW Diodes Inc (VA) Surface Mount MMSZ5226B-7 Discrete Semiconductor Products
 Order DIODE ZENER 3.3V 500MW SOD-123-MMSZ5226B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5226BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 25V 33V 500mW Diodes Inc (VA) Surface Mount MMSZ5257B-7 Discrete Semiconductor Products
 Order DIODE ZENER 33V 500MW SOD-123-MMSZ5257B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5257BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 6V 9.1V 500mW Diodes Inc (VA) Surface Mount BZT52C9V1-7-F Discrete Semiconductor Products
 Order DIODE ZENER 9.1V 500MW SOD-123-BZT52C9V1-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C9V1-FDIDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7  |  Next: DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7-F
DIODE ZENER 3.3V 500MW SOD-123 - BZT52C3V3-7-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany