Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.7A 5.5 V ~ 40 V BTS5215L Integrated Circuits (ICs)

IC SWITCH PWR HISIDE DSO-12 - BTS5215L - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number BTS5215LINTR-ND
Price Break Unit Price Extended Price
1000 1.07853 1078.53
Manufacturer Part NumberBTS5215L
Product DescriptionIC SWITCH PWR HISIDE DSO-12
Quantity Available

Non-Stock
Order: Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.7A 5.5 V ~ 40 V BTS5215L Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.7A 5.5 V ~ 40 V BTS5215L
Technical/Catalog InformationBTS5215L
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Package / CaseDSO-12
Mounting TypeSurface Mount
TypeHigh Side
Voltage - Supply5.5 V ~ 40 V
On-State Resistance70 mOhm
Current - Output / Channel4.7A
Current - Peak Output15A
PackagingTape & Reel (TR)
Input TypeNon-Inverting
Number of Outputs2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTS5215L
BTS5215L
BTS5215LINTR ND
BTS5215LINTRND
BTS5215LINTR
Image of IC SWITCH PWR HISIDE DSO-12 - BTS5215L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SWITCH PWR HISIDE DSO-12 - BTS5215L
(BTS5215LINTR-ND) - Integrated Circuits (ICs)

IC SWITCH PWR HISIDE DSO-12 - BTS5215L (BTS5215LINTR-ND) - Integrated Circuits (ICs)

Related parts Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.7A 5.5 V ~ 40 V BTS5215L Integrated Circuits (ICs)
Infineon Technologies (VA) Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4.7A 5.5 V ~ 40 V BTS5215L Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-12-BTS5215L online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS5215LINCT-ND.
Infineon Technologies (VA) Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-ReelĀ® 4.7A 5.5 V ~ 40 V BTS5215L Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-12-BTS5215L online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS5215LINDKR-ND.
Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.7A 5.5 V ~ 40 V BTS5215L Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-12-BTS5215L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5215LINTR-ND.
Infineon Technologies (VA) Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) 6A 4.5 V ~ 28 V BTS5240L Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-12-BTS5240L online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS5240LINCT-ND.
Infineon Technologies (VA) Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-ReelĀ® 6A 4.5 V ~ 28 V BTS5240L Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-12-BTS5240L online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS5240LINDKR-ND.
Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 6A 4.5 V ~ 28 V BTS5240L Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-12-BTS5240L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5240LINTR-ND.
Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1.8A 5.5 V ~ 20 V BTS4130QGA Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-20-BTS4130QGA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4130QGATR-ND.
Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1.8A 5.5 V ~ 20 V BTS4160DGA Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-14-BTS4160DGA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4160DGATR-ND.
Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1.3A 6 V ~ 52 V BTS4175SGA Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-8-BTS4175SGA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4175SGATR-ND.
Infineon Technologies Pmic - Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 400mA 5 V ~ 34 V BTS4300SGA Integrated Circuits (ICs)
 Order IC SWITCH PWR HISIDE DSO-8-BTS4300SGA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4300SGAINTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SWITCH PWR HISIDE DSO-12 - BTS5215L  |  Next: IC SWITCH PWR HISIDE DSO-12 - BTS5240L
IC SWITCH PWR HISIDE DSO-12 - BTS5215L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany