Mosfets, Ganfet - Single Discrete Semiconductor Product 540mA 55V 360mW Infineon Technologies Surface Mount BSS670S2L Discrete Semiconductor Products

MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number BSS670S2LINTR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberBSS670S2L
Product DescriptionMOSFET N-CH 55V 540MA SOT-23
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Mosfets, Ganfet - Single Discrete Semiconductor Product 540mA 55V 360mW Infineon Technologies Surface Mount BSS670S2L
Technical/Catalog InformationBSS670S2L
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C540mA
Rds On (Max) @ Id, Vgs650 mOhm @ 270mA, 10V
Input Capacitance (Ciss) @ Vds 75pF @ 25V
Power - Max360mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs2.26nC @ 10V
Package / CaseSOT-23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSS670S2L
BSS670S2L
BSS670S2LINTR ND
BSS670S2LINTRND
BSS670S2LINTR
Image of MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L
(BSS670S2LINTR-ND) - Discrete Semiconductor Products

MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L (BSS670S2LINTR-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 540mA 55V 360mW Infineon Technologies Surface Mount BSS670S2L Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 540mA 55V 360mW Infineon Technologies Surface Mount BSS670S2L L6327 Discrete Semiconductor Products
 Order MOSFET N-CH 55V 540MA SOT-23-BSS670S2L L6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS670S2L L6327-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 540mA 55V 360mW Infineon Technologies (VA) Surface Mount BSS670S2L Discrete Semiconductor Products
 Order MOSFET N-CH 55V 540MA SOT-23-BSS670S2L online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS670S2LINCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 335mA 55V 830mW NXP Semiconductors (VA) Surface Mount BSH111,215 Discrete Semiconductor Products
 Order MOSFET N-CH 55V 335MA SOT-23-BSH111,215 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1657-1-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 335mA 55V 830mW NXP Semiconductors Surface Mount BSH111,215 Discrete Semiconductor Products
 Order MOSFET N-CH 55V 335MA SOT-23-BSH111,215 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1657-2-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 335mA 55V 830mW NXP Semiconductors (VA) Surface Mount BSH111,215 Discrete Semiconductor Products
 Order MOSFET N-CH 55V 335MA SOT-23-BSH111,215 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1657-6-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 335mA 55V 830mW NXP Semiconductors Surface Mount BSH111,215 Discrete Semiconductor Products
 Order MOSFET N-CH 55V 335MA SOT-23-BSH111,215 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 954-BSH111215-CHP.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.2A 55V 1.8W Infineon Technologies Surface Mount BSP603S2L Discrete Semiconductor Products
 Order MOSFET N-CH 55V 5.2A SOT-223-BSP603S2L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP603S2L-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2.8A 55V 1.8W Infineon Technologies Surface Mount BSP615S2L Discrete Semiconductor Products
 Order MOSFET N-CH 55V 2.8A SOT-223-BSP615S2L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP615S2L-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 110mA 240V 360mW Infineon Technologies Surface Mount BSS131E6327 Discrete Semiconductor Products
 Order MOSFET N-CH 240V .11A SOT-23-BSS131E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS131INTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 60V 360mW Infineon Technologies Surface Mount BSS84P-E6327 Discrete Semiconductor Products
 Order MOSFET P-CH 60V 170MA SOT-23-BSS84P-E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PINTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L  |  Next: MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L L6327
MOSFET N-CH 55V 540MA SOT-23 - BSS670S2L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany