Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1G Discrete Semiconductor Products

MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1G

All prices are in GBP.
Digi-Key Part Number BSS123LT1GOSCT-ND
Price Break Unit Price Extended Price
1 0.37 0.37
10 0.25 2.50
100 0.1166 11.66
250 0.08324 20.81
500 0.05662 28.31
1000 0.04496 44.96
Manufacturer Part NumberBSS123LT1G
Product DescriptionMOSFET N-CH 100V 170MA SOT-23
Quantity Available 203

Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1G Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1G
Technical/Catalog InformationBSS123LT1G
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C170mA
Rds On (Max) @ Id, Vgs6 Ohm @ 100mA, 10V
Input Capacitance (Ciss) @ Vds 20pF @ 25V
Power - Max225mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs-
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSS123LT1G
BSS123LT1G
BSS123LT1GOSCT ND
BSS123LT1GOSCTND
BSS123LT1GOSCT
Image of MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1G
(BSS123LT1GOSCT-ND)

MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1G (BSS123LT1GOSCT-ND)

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1G Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1G Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSS123LT1GOSCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1G Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSS123LT1GOSDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor Surface Mount BSS123LT1G Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123LT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSS123LT1GOSTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 225mW ON Semiconductor (VA) Surface Mount BSS123LT1 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSS123LT1OSCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 360mW Fairchild Semiconductor (VA) Surface Mount BSS123 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS123NCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 360mW Fairchild Semiconductor (VA) Surface Mount BSS123 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS123NDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 360mW Fairchild Semiconductor Surface Mount BSS123 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS123NTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E6433 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS119 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 E6433-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E7796 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS119 E7796 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 E7796-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E7978 Discrete Semiconductor Products
 Order MOSFET N-CH 100V 170MA SOT-23-BSS119 E7978 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 E7978-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1  |  Next: MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1G
MOSFET N-CH 100V 170MA SOT-23 - BSS123LT1G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany