Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJF05 Connectors, Interconnects

CONN JACK BULKHEAD FRONT MT - BPJF05 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number BPJF05-ND
Price Break Unit Price Extended Price
100 0.528 52.80
Manufacturer Part NumberBPJF05
Product DescriptionCONN JACK BULKHEAD FRONT MT
Quantity Available

Non-Stock
Order: Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJF05 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJF05
Technical/Catalog InformationBPJF05
VendorSwitchcraft Inc.
CategoryConnectors, Interconnects
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD (RCA)
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypePanel Mount
FeaturesGrounding Tab, Mounting Hardware
ColorBlue
TerminationSolder Eyelet(s)
Internal Switch(s)Does Not Contain Switch
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BPJF05
BPJF05
Image of CONN JACK BULKHEAD FRONT MT - BPJF05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHEAD FRONT MT - BPJF05
(BPJF05-ND) - Connectors, Interconnects

CONN JACK BULKHEAD FRONT MT - BPJF05 (BPJF05-ND) - Connectors, Interconnects

Related parts Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJF05 Connectors, Interconnects
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJF05 Connectors, Interconnects
 Order CONN JACK BULKHEAD FRONT MT-BPJF05 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJF05-ND.
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJR05 Connectors, Interconnects
 Order CONN JACK BULKHEAD REAR MT-BPJR05 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJR05-ND.
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJR06 Connectors, Interconnects
 Order CONN JACK BULKHEAD REAR MT-BPJR06 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJR06-ND.
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack BPJR06AU Connectors, Interconnects
 Order CONN JACK BULKHEAD REAR MT GOLD-BPJR06AU online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJR06AU-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel 1600 Boxes, Enclosures, Racks
 Order CONN JACK PANEL 96POS W/O JACK-1600 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 1600-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012S34B Boxes, Enclosures, Racks
 Order CONN JACK MOD TWIN 48POS SLD LUG-JP012S34B online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number JP012S34B-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel 2300 Boxes, Enclosures, Racks
 Order CONN JACK BLOCK DUAL W/O JACKS-2300 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 2300-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012000 Boxes, Enclosures, Racks
 Order CONN JACK MOD TWIN ROW 1/4" PNL-JP012000 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number JP012000-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP072000 Boxes, Enclosures, Racks
 Order CONN JACK MOD TWIN ROW 1/4" PNL-JP072000 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number JP072000-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP072S34B Boxes, Enclosures, Racks
 Order CONN JACK MOD TWIN 52POS SLD LUG-JP072S34B online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number JP072S34B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BULKHEAD FRONT MNT AU - 142-0701-411  |  Next: CONN JACK BULKHEAD N RG142 CRIMP - 5415248-7
CONN JACK BULKHEAD FRONT MT - BPJF05
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany