B&K Precision Multimeter Test Equipment 312A Test Equipment

AC CLAMP MULTIMETER 400A - 312A

All prices are in GBP.
Digi-Key Part Number BK312A-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number312A
Product DescriptionAC CLAMP MULTIMETER 400A
Quantity Available 0

Obsolete item; call Digi-Key for more information.
B&K Precision Multimeter Test Equipment 312A
Technical/Catalog Information312A
VendorB&K Precision
CategoryTest Equipment
Display Count4000
Display Digits3.75
Display TypeLCD
FeaturesHold
FunctionVoltage, Current, Resistance, Frequency
Functions, ExtraContinuity
IncludesBattery, Case, Test Leads
RangingAuto/Manual
ResponseAverage
StyleClamp
Other Names 312A
312A
BK312A ND
BK312AND
BK312A
Image of AC CLAMP MULTIMETER 400A - 312A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CLAMP MULTIMETER 400A - 312A
(BK312A-ND)

AC CLAMP MULTIMETER 400A - 312A (BK312A-ND)

Related parts B&K Precision Multimeter Test Equipment 312A Test Equipment
B&K Precision Multimeter Test Equipment 312A Test Equipment
 Order AC CLAMP MULTIMETER 400A-312A online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK312A-ND.
Amprobe Test Probe - Current Clamp Test Equipment A400 Test Equipment
 Order TRANSDUCER CLAMP-ON 400A-A400 online from Digi-Key. Manufactured by Amprobe. Digi-Key part number A400AP-ND.
TPI (Test Products Int) Accessory Test Equipment A250 Test Equipment
 Order ADAPTER AC CLAMP ON FOR DMM-A250 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1078-ND.
TPI (Test Products Int) Accessory Test Equipment A251 Test Equipment
 Order ADAPTER AC CLAMP ON FOR DMM-A251 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1079-ND.
B&K Precision Multimeter Test Equipment 340B Test Equipment
 Order CLAMP-ON MULTIMETER 20/200/1000A-340B online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK340B-ND.
B&K Precision Multimeter Test Equipment 5331A Test Equipment
 Order CLAMP ON MULTIMETER 400/1000A-5331A online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 5331A-ND.
B&K Precision Multimeter Test Equipment 313A Test Equipment
 Order CLAMP METER MINI AC/DC 600A-313A online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK313A-ND.
B&K Precision Multimeter Test Equipment 316 Test Equipment
 Order CLAMP METER MINI AC/DC 80-100A-316 online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK316-ND.
B&K Precision Multimeter Test Equipment 330B Test Equipment
 Order CLAMP-ON MULTIMETER 200/1000A-330B online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK330B-ND.
B&K Precision Multimeter Test Equipment 350B Test Equipment
 Order CLAMP-ON MULTIMETER 32/320/1000A-350B online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK350B-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC ADAPTER MINI USB FSA901-ABOA - FA-00-VUM00A  |  Next: AC CONNECTOR FEMALE FLANGE - 6ESRF-3
AC CLAMP MULTIMETER 400A - 312A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany